0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6589

RoHS

Each
1+$ 8.830
10+$ 6.700
25+$ 6.340
50+$ 5.970
100+$ 5.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6588

RoHS

Each
1+$ 8.830
10+$ 6.700
25+$ 6.340
50+$ 5.970
100+$ 5.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
11AN2893

RoHS

Each
1+$ 1.510
10+$ 1.180
25+$ 1.080
50+$ 0.986
100+$ 0.878
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2892

RoHS

Each
1+$ 1.460
10+$ 1.140
25+$ 1.050
50+$ 0.958
100+$ 0.852
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
69AH7773

RoHS

Data e lote

Each
1+$ 9.080
10+$ 6.930
25+$ 6.560
50+$ 6.190
100+$ 5.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7774

RoHS

Each
1+$ 9.080
10+$ 6.930
25+$ 6.560
50+$ 6.190
100+$ 5.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
11AN2986

RoHS

Each
1+$ 1.610
10+$ 1.260
25+$ 1.160
50+$ 1.050
100+$ 0.939
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2890

RoHS

Data e lote

Each
1+$ 1.480
10+$ 1.160
25+$ 1.060
50+$ 0.967
100+$ 0.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2988

RoHS

Each
1+$ 1.590
10+$ 1.250
25+$ 1.140
50+$ 1.040
100+$ 0.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2987

RoHS

Each
1+$ 1.670
10+$ 1.300
25+$ 1.200
50+$ 1.090
100+$ 0.967
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2989

RoHS

Each
1+$ 1.650
10+$ 1.290
25+$ 1.190
50+$ 1.080
100+$ 0.958
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2891

RoHS

Each
1+$ 1.520
10+$ 1.190
25+$ 1.090
50+$ 0.997
100+$ 0.887
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK