0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1342

RoHS

Data e lote

Each
1+$ 4.360
10+$ 3.220
25+$ 3.060
50+$ 2.890
100+$ 2.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH5036

RoHS

Each
1+$ 2.100
10+$ 1.310
25+$ 1.240
50+$ 1.180
100+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.41A
0.0136ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
29AM6849

RoHS

Each
1+$ 1.990
10+$ 1.600
25+$ 1.480
50+$ 1.360
100+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6850

RoHS

Each
1+$ 1.820
10+$ 1.540
25+$ 1.430
50+$ 1.330
100+$ 1.210
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
82AH1114

RoHS

Each
100+$ 0.845
500+$ 0.760
1000+$ 0.675
2500+$ 0.634
Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
246A
6.58A
0.0136ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
21AM0027

RoHS

Each
50+$ 2.600
100+$ 1.960
500+$ 1.920
1000+$ 1.860
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
210A
7.7A
0.0136ohm
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK