0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0319

RoHS

Data e lote

Each
1+$ 3.650
25+$ 2.770
100+$ 2.170
250+$ 2.130
500+$ 2.080
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5173

RoHS

Data e lote

Each
1+$ 3.280
25+$ 2.330
100+$ 1.720
250+$ 1.690
500+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Data e lote

Each
1+$ 3.740
25+$ 2.800
100+$ 2.240
250+$ 2.170
500+$ 2.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
59AC8755

RoHS

Each
96+$ 1.870
192+$ 1.810
288+$ 1.760
480+$ 1.700
960+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.5mm
24V/µs
79A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9221

RoHS

Each
1+$ 3.030
10+$ 2.550
25+$ 2.380
50+$ 2.220
100+$ 2.000
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8731

RoHS

Data e lote

Each
234+$ 1.950
468+$ 1.570
702+$ 1.550
1170+$ 1.530
2340+$ 1.470
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5574

RoHS

Data e lote

Each
1+$ 2.900
25+$ 2.110
100+$ 1.630
250+$ 1.590
500+$ 1.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6381

RoHS

Each
1+$ 1.730
-
-
3.3µF
± 5%
-
Through Hole
1kV
-
Radial Leaded
27.5mm
-
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN2887

RoHS

Data e lote

Each
1+$ 1.360
10+$ 1.070
25+$ 0.976
50+$ 0.889
100+$ 0.791
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2886

RoHS

Data e lote

Each
1+$ 1.400
10+$ 1.100
25+$ 1.010
50+$ 0.915
100+$ 0.814
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2889

RoHS

Each
1+$ 1.350
10+$ 1.060
25+$ 0.967
50+$ 0.880
100+$ 0.783
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2888

RoHS

Each
1+$ 1.390
10+$ 1.090
25+$ 0.996
50+$ 0.907
100+$ 0.807
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK