Power Film Capacitors :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(9)
ESR
=0.0126ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(6)
(4)
Capacitance
(1)
(1)
(8)
Capacitance Tolerance
(8)
(2)
Typical Applications
(1)
(9)
Capacitor Mounting
(10)
Voltage(AC)
(1)
Voltage(DC)
(4)
(4)
(1)
Humidity Rating
(2)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 8.940 25+$ 6.850 100+$ 5.540 250+$ 5.500 500+$ 5.450 Mais preços... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 4.740 10+$ 3.520 25+$ 3.230 50+$ 2.940 100+$ 2.770 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 225A | 8.4A | 0.0126ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 8.870 25+$ 6.790 100+$ 5.490 250+$ 5.260 500+$ 5.030 Mais preços... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 9.090 25+$ 6.950 100+$ 5.630 250+$ 5.390 500+$ 5.160 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 8.690 25+$ 6.640 100+$ 5.380 250+$ 5.150 500+$ 4.920 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 9.140 25+$ 6.990 100+$ 5.660 250+$ 5.420 500+$ 5.180 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 9.340 25+$ 7.170 100+$ 5.840 250+$ 5.610 500+$ 5.370 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 7.760 25+$ 5.940 100+$ 4.810 250+$ 4.720 500+$ 4.630 Mais preços... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 150+$ 6.810 300+$ 6.800 450+$ 6.790 750+$ 6.780 1500+$ 6.330 Mais preços... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 156A | 8.6A | 0.0126ohm | 41mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 1+$ 9.340 25+$ 7.140 100+$ 5.790 250+$ 5.540 500+$ 5.290 Mais preços... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||