0
0 itens$ 0.00

Power Film Capacitors :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1379

RoHS

Data e lote

Each
1+$ 6.460
10+$ 4.660
25+$ 4.370
50+$ 4.070
100+$ 3.630
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
240A
8.9A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0364

RoHS

Data e lote

Each
1+$ 4.830
10+$ 3.470
25+$ 3.260
50+$ 3.040
100+$ 2.710
Mais preços...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8355

RoHS

Each
1+$ 4.980
10+$ 3.670
25+$ 3.520
50+$ 3.370
100+$ 3.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2004

RoHS

Each
1+$ 2.820
25+$ 1.950
100+$ 1.600
250+$ 1.480
500+$ 1.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8129

RoHS

Data e lote

Each
1+$ 4.350
10+$ 3.210
25+$ 3.040
50+$ 2.870
100+$ 2.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
7A
0.0125ohm
32mm
18mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
13AJ5610

RoHS

Each
1+$ 4.520
10+$ 4.070
25+$ 3.820
50+$ 3.560
100+$ 3.240
Mais preços...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7775

RoHS

Each
1+$ 10.780
25+$ 7.980
100+$ 6.750
250+$ 6.740
500+$ 6.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
82AH6920

RoHS

Data e lote

Each
1+$ 5.430
10+$ 4.130
25+$ 3.870
50+$ 3.600
100+$ 3.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
AEC-Q200
50AK0623

RoHS

Each
1+$ 5.220
100+$ 4.410
250+$ 4.100
500+$ 3.870
1000+$ 3.680
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6599

RoHS

Each
1+$ 10.470
10+$ 7.990
25+$ 7.560
50+$ 7.130
100+$ 6.450
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6598

RoHS

Each
1+$ 10.470
10+$ 7.990
25+$ 7.560
50+$ 7.130
100+$ 6.450
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
09AN4872

RoHS

Data e lote

Each
1+$ 2.480
25+$ 2.080
100+$ 1.930
250+$ 1.780
500+$ 1.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
47AC4966

RoHS

Each
1+$ 12.160
10+$ 11.660
25+$ 10.380
50+$ 9.780
100+$ 8.870
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
69AH7776

RoHS

Each
1+$ 9.960
25+$ 8.810
100+$ 7.420
250+$ 6.740
500+$ 6.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK