Power Film Capacitors :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
(6)
(1)
ESR
=0.0124ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(6)
(4)
Capacitance
(1)
(2)
(3)
(4)
Capacitance Tolerance
(8)
(2)
Typical Applications
(8)
(2)
Capacitor Mounting
(10)
Voltage(DC)
(3)
(1)
(2)
(2)
(2)
Humidity Rating
(1)
Capacitor Terminals
(3)
(7)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 3.730 25+$ 2.750 100+$ 2.160 250+$ 2.090 500+$ 2.020 Mais preços... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | - | PC Pin | 27.5mm | 65V/µs | 364A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 3.140 25+$ 2.370 100+$ 1.860 250+$ 1.790 500+$ 1.710 Mais preços... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | - | PC Pin | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 3.670 25+$ 2.660 100+$ 2.250 250+$ 2.000 500+$ 1.940 Mais preços... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 10.730 25+$ 7.940 100+$ 6.340 250+$ 6.250 500+$ 6.170 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 10.730 25+$ 7.940 100+$ 6.340 250+$ 6.180 500+$ 6.020 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 1.740 25+$ 1.460 100+$ 1.360 250+$ 1.250 500+$ 1.130 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.3A | 0.0124ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+$ 1.790 25+$ 1.500 100+$ 1.390 250+$ 1.290 500+$ 1.160 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.3A | 0.0124ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+$ 3.130 10+$ 2.630 25+$ 2.460 50+$ 2.300 100+$ 2.070 Mais preços... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 10.140 25+$ 7.870 100+$ 6.530 250+$ 6.410 500+$ 6.280 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 10.450 25+$ 9.240 100+$ 7.790 250+$ 7.070 500+$ 7.060 Mais preços... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||