0
0 itens$ 0.00

Power Film Capacitors :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7971

RoHS

Data e lote

Each
1+$ 11.200
10+$ 8.740
25+$ 8.290
50+$ 7.850
100+$ 7.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
01M7074

RoHS

Data e lote

Each
1+$ 11.090
10+$ 9.120
25+$ 9.070
50+$ 9.020
100+$ 7.950
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
7A
0.0115ohm
42mm
14mm
25mm
B32656S Series
-55°C
110°C
AEC-Q200
83AH9877

RoHS

Data e lote

Each
1+$ 4.000
10+$ 3.030
25+$ 2.810
50+$ 2.580
100+$ 2.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
29AM6837

RoHS

Each
1+$ 2.900
10+$ 2.450
25+$ 2.290
50+$ 2.130
100+$ 1.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN6238

RoHS

Each
1+$ 6.860
10+$ 6.210
25+$ 5.820
50+$ 5.440
100+$ 4.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
MKP1848S Series
-40°C
105°C
-
72AK6591

RoHS

Each
1+$ 7.690
10+$ 6.000
25+$ 5.670
50+$ 5.330
100+$ 4.950
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6592

RoHS

Data e lote

Each
1+$ 7.940
10+$ 6.210
25+$ 5.870
50+$ 5.520
100+$ 5.130
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6587

RoHS

Each
1+$ 7.540
10+$ 5.880
25+$ 5.540
50+$ 5.210
100+$ 4.840
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6657

RoHS

Each
1+$ 8.030
10+$ 6.290
25+$ 5.940
50+$ 5.590
100+$ 5.190
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
29AM6838

RoHS

Each
1+$ 3.050
10+$ 2.570
25+$ 2.400
50+$ 2.240
100+$ 2.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
72AK6590

RoHS

Each
1+$ 7.790
10+$ 6.080
25+$ 5.740
50+$ 5.410
100+$ 5.010
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6658

RoHS

Each
1+$ 8.290
10+$ 6.510
25+$ 6.150
50+$ 5.790
100+$ 5.390
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
21AM3455

RoHS

Data e lote

Each
1+$ 12.750
10+$ 9.750
25+$ 9.370
50+$ 8.990
100+$ 8.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
56AJ0287

RoHS

Data e lote

Each
100+$ 2.160
500+$ 2.090
1000+$ 2.020
2500+$ 1.920
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8809

RoHS

Each
1+$ 13.810
10+$ 11.060
25+$ 10.800
50+$ 10.530
100+$ 9.420
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
32mm
18mm
33mm
C4AS Series
-40°C
85°C
-
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK