0
0 itens$ 0.00

Power Film Capacitors :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0290

RoHS

Data e lote

Each
1+$ 5.740
10+$ 4.300
25+$ 4.120
50+$ 3.930
100+$ 3.590
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
300A
9.3A
0.0104ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0160

RoHS

Data e lote

Each
1+$ 5.370
10+$ 4.100
25+$ 4.060
50+$ 4.020
100+$ 3.230
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AM5159

RoHS

Each
1+$ 3.940
10+$ 3.570
25+$ 3.340
50+$ 3.130
100+$ 2.840
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+$ 4.120
10+$ 3.730
25+$ 3.500
50+$ 3.270
100+$ 2.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
72AK6548

RoHS

Each
1+$ 6.970
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6549

RoHS

Each
1+$ 11.200
10+$ 8.780
25+$ 8.360
50+$ 7.940
100+$ 7.650
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6552

RoHS

Each
1+$ 11.200
10+$ 8.870
25+$ 8.410
50+$ 7.940
100+$ 7.650
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6547

RoHS

Each
1+$ 10.600
10+$ 8.370
25+$ 7.920
50+$ 7.470
100+$ 7.060
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7671

RoHS

Each
1+$ 12.120
10+$ 9.630
25+$ 9.130
50+$ 8.640
100+$ 8.310
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
69AH7674

RoHS

Each
1+$ 12.120
10+$ 9.630
25+$ 9.130
50+$ 8.640
100+$ 8.310
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7669

RoHS

Each
1+$ 11.470
10+$ 9.080
25+$ 8.600
50+$ 8.130
100+$ 7.680
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7720

RoHS

Each
1+$ 10.510
10+$ 8.280
25+$ 7.830
50+$ 7.390
100+$ 6.980
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7719

RoHS

Each
1+$ 10.510
10+$ 8.280
25+$ 7.830
50+$ 7.390
100+$ 6.980
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7670

RoHS

Each
1+$ 11.470
10+$ 9.080
25+$ 8.600
50+$ 8.130
100+$ 7.680
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK