0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29M0516

RoHS

Each
1+$ 3.120
25+$ 2.250
100+$ 1.670
250+$ 1.620
500+$ 1.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
50AK0605

RoHS

Data e lote

Each
1+$ 5.780
10+$ 4.170
25+$ 3.910
50+$ 3.650
100+$ 3.250
Mais preços...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN2935

RoHS

Each
1+$ 1.920
25+$ 1.590
100+$ 1.470
250+$ 1.350
500+$ 1.200
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.6A
0.0103ohm
31mm
14mm
24mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2934

RoHS

Each
1+$ 1.870
25+$ 1.540
100+$ 1.430
250+$ 1.310
500+$ 1.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.6A
0.0103ohm
31mm
14mm
24mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK