0
0 itens$ 0.00

Power Film Capacitors :

3 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0773

RoHS

Each
100+$ 7.080
250+$ 6.740
500+$ 6.270
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
210A
9A
0.0093ohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
82AH0784

RoHS

Each
100+$ 7.870
250+$ 7.500
500+$ 6.970
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
450A
9.5A
0.0093ohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
82AH1115

RoHS

Each
100+$ 1.050
500+$ 0.942
1000+$ 0.837
2500+$ 0.786
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
0.0093ohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK