0
0 itens$ 0.00

Power Film Capacitors :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0322

RoHS

Data e lote

Each
1+$ 4.740
10+$ 3.500
25+$ 3.290
50+$ 3.080
100+$ 2.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
413A
10.8A
0.0085ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7960

RoHS

Data e lote

Each
1+$ 6.110
10+$ 4.590
25+$ 4.150
50+$ 3.710
100+$ 3.620
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
13AN2011

RoHS

Each
1+$ 2.830
25+$ 2.320
100+$ 2.140
250+$ 1.960
500+$ 1.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ7957

RoHS

Data e lote

Each
1+$ 9.700
25+$ 6.810
100+$ 6.430
250+$ 6.320
500+$ 6.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
400A
15A
0.0085ohm
42.5mm
24mm
44mm
BLH Series
-40°C
105°C
AEC-Q200
31Y4114

RoHS

Each
1+$ 2.880
25+$ 2.040
100+$ 1.510
250+$ 1.500
500+$ 1.490
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
165A
9.23A
0.0085ohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
09AN4896

RoHS

Data e lote

Each
1+$ 2.810
25+$ 2.350
100+$ 2.190
250+$ 2.020
500+$ 1.820
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4898

RoHS

Data e lote

Each
1+$ 5.840
10+$ 5.250
25+$ 4.900
50+$ 4.560
100+$ 4.110
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4900

RoHS

Each
1+$ 5.790
10+$ 5.200
25+$ 4.860
50+$ 4.520
100+$ 4.070
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5168

RoHS

Each
1+$ 4.140
10+$ 3.190
25+$ 3.020
50+$ 2.850
100+$ 2.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
11AN6265

RoHS

Data e lote

Each
1+$ 13.480
5+$ 12.820
10+$ 11.970
25+$ 10.580
100+$ 10.370
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
-
Solder Lug
-
800V/µs
376A
9A
0.0085ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
09AN4894

RoHS

Each
1+$ 3.130
10+$ 2.630
25+$ 2.460
50+$ 2.300
100+$ 2.070
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4951

RoHS

Each
1+$ 8.830
25+$ 8.470
100+$ 7.460
250+$ 6.980
500+$ 6.320
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4953

RoHS

Each
1+$ 8.770
25+$ 8.420
100+$ 7.420
250+$ 6.940
500+$ 6.290
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5169

RoHS

Each
1+$ 3.940
10+$ 3.040
25+$ 2.890
50+$ 2.730
100+$ 2.440
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
05X8256

RoHS

Each
50+$ 18.800
100+$ 17.230
150+$ 17.040
250+$ 16.840
500+$ 16.650
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
50V/µs
1.25kA
17A
0.0085ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
31Y4106

RoHS

Each
1+$ 2.050
10+$ 1.450
25+$ 1.350
50+$ 1.250
100+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
0.0085ohm
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
15AN2685

RoHS

Each
1+$ 0.703
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
0.0085ohm
26.5mm
11mm
20mm
R75 Series
-
105°C
-
15AN2035

RoHS

Each
1+$ 2.290
-
Radial Box - 2 Pin
5.5µF
± 5%
-
-
-
1kV
-
Radial Leaded
-
-
413A
10.8A
0.0085ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK