0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7909

RoHS

Data e lote

Each
1+$ 2.660
25+$ 1.910
100+$ 1.900
250+$ 1.520
500+$ 1.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
32mm
13mm
22mm
ALH Series
-40°C
105°C
AEC-Q200
12AJ7757

RoHS

Data e lote

Each
1+$ 4.890
10+$ 3.560
25+$ 3.350
50+$ 3.130
100+$ 2.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
231A
10.33A
0.0082ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
59AC8779

RoHS

Data e lote

Each
1+$ 5.130
10+$ 3.600
25+$ 3.350
50+$ 3.100
100+$ 2.720
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7753

RoHS

Data e lote

Each
1+$ 4.530
10+$ 3.300
25+$ 3.100
50+$ 2.900
100+$ 2.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
0.0082ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7747

RoHS

Data e lote

Each
1+$ 6.220
10+$ 4.710
25+$ 4.450
50+$ 4.180
100+$ 3.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
0.0082ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1119

RoHS

Each
128+$ 4.250
256+$ 4.150
384+$ 4.060
640+$ 3.960
1280+$ 3.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
585A
10.33A
0.0082ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
59AC8768

RoHS

Each
64+$ 3.460
128+$ 3.090
192+$ 3.030
320+$ 2.970
640+$ 2.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
33V/µs
148A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
18AP9745

RoHS

Each
1+$ 5.290
50+$ 3.100
100+$ 2.940
250+$ 2.890
500+$ 2.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
11.6A
0.0082ohm
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK