0
0 itens$ 0.00

Power Film Capacitors :

21 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1352

RoHS

Data e lote

Each
1+$ 6.450
10+$ 4.830
25+$ 4.580
50+$ 4.320
100+$ 3.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0271

RoHS

Data e lote

Each
1+$ 4.430
10+$ 3.220
25+$ 3.130
50+$ 3.040
100+$ 2.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0024

RoHS

Data e lote

Each
1+$ 7.780
10+$ 5.870
25+$ 5.670
50+$ 5.480
100+$ 5.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
58AJ7981

RoHS

Data e lote

Each
1+$ 15.210
10+$ 12.020
25+$ 11.170
50+$ 10.310
100+$ 9.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
480A
15.5A
0.0075ohm
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
29M0517

RoHS

Each
1+$ 3.860
10+$ 2.880
25+$ 2.680
50+$ 2.480
100+$ 2.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
0.0075ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
59AM5164

RoHS

Each
1+$ 3.760
10+$ 3.400
25+$ 3.190
50+$ 2.980
100+$ 2.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4912

RoHS

Data e lote

Each
1+$ 7.330
10+$ 6.640
25+$ 6.220
50+$ 5.820
100+$ 5.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5165

RoHS

Each
1+$ 3.580
10+$ 3.250
25+$ 3.040
50+$ 2.850
100+$ 2.590
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4954

RoHS

Each
1+$ 10.350
10+$ 9.960
25+$ 8.860
50+$ 8.330
100+$ 7.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4910

RoHS

Each
1+$ 5.720
10+$ 5.180
25+$ 4.860
50+$ 4.540
100+$ 4.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4971

RoHS

Each
1+$ 10.500
10+$ 10.100
25+$ 8.980
50+$ 8.440
100+$ 7.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6256

RoHS

Each
1+$ 18.100
10+$ 17.350
25+$ 16.360
50+$ 14.760
100+$ 13.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
480A
14A
0.0075ohm
57.5mm
35mm
50mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4973

RoHS

Each
1+$ 10.430
10+$ 10.040
25+$ 8.930
50+$ 8.390
100+$ 7.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4871

RoHS

Data e lote

Each
1+$ 2.940
10+$ 2.480
25+$ 2.310
50+$ 2.150
100+$ 1.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4956

RoHS

Each
1+$ 10.300
10+$ 9.910
25+$ 8.820
50+$ 8.280
100+$ 7.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4911

RoHS

Each
1+$ 7.390
10+$ 6.690
25+$ 6.270
50+$ 5.870
100+$ 5.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4870

RoHS

Each
1+$ 3.060
10+$ 2.580
25+$ 2.410
50+$ 2.240
100+$ 2.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4908

RoHS

Each
1+$ 5.760
10+$ 5.210
25+$ 4.890
50+$ 4.570
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0789

RoHS

Each
100+$ 11.220
250+$ 10.840
500+$ 10.070
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
660A
11.9A
0.0075ohm
57.5mm
35mm
56mm
EZPQ Series
-40°C
105°C
-
82AH0788

RoHS

Each
100+$ 10.110
250+$ 9.760
500+$ 9.070
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
600A
11.7A
0.0075ohm
57.5mm
35mm
50mm
EZPQ Series
-40°C
105°C
-
24W6428

RoHS

Data e lote

Each
1+$ 14.400
10+$ 13.820
25+$ 12.350
50+$ 11.670
100+$ 10.620
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
8V/µs
160A
8.5A
0.0075ohm
57.5mm
45mm
15mm
MKP1848S Series
-40°C
105°C
-
1-21 de 21 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK