0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
31Y4109

RoHS

Each
1+$ 7.080
10+$ 5.300
25+$ 4.870
50+$ 4.420
100+$ 4.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
R75 Series
-55°C
105°C
-
38AJ1411

RoHS

Data e lote

Each
1+$ 14.500
10+$ 10.880
25+$ 10.730
50+$ 10.580
100+$ 10.430
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
400A
18.3A
0.0072ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
12AJ7725

RoHS

Data e lote

Each
1+$ 3.200
10+$ 2.340
25+$ 2.180
50+$ 2.010
100+$ 1.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1026

RoHS

Data e lote

Each
1+$ 3.000
10+$ 2.110
25+$ 1.990
50+$ 1.870
100+$ 1.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
12AJ7733

RoHS

Data e lote

Each
1+$ 4.780
10+$ 3.560
25+$ 3.450
50+$ 3.330
100+$ 2.770
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
58AJ8036

RoHS

Data e lote

Each
1+$ 11.840
10+$ 11.400
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
800A
16.5A
0.0072ohm
42.5mm
35mm
50mm
BLH Series
-40°C
105°C
AEC-Q200
31Y4101

RoHS

Each
1+$ 3.400
10+$ 2.430
25+$ 2.290
50+$ 2.140
100+$ 1.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
82AH1039

RoHS

Each
100+$ 2.210
500+$ 2.040
1000+$ 1.830
2500+$ 1.680
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1040

RoHS

Each
100+$ 3.320
500+$ 3.080
1000+$ 2.800
2500+$ 2.650
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
429A
10.98A
0.0072ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1013

RoHS

Each
100+$ 2.090
500+$ 1.920
1000+$ 1.730
2500+$ 1.590
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
15AN2016

RoHS

Each
1+$ 4.150
10+$ 3.750
25+$ 3.520
50+$ 3.290
100+$ 2.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
176V/µs
264A
8.9A
0.0072ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2065

RoHS

Each
1+$ 4.940
10+$ 4.470
25+$ 4.190
50+$ 3.920
100+$ 3.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
650A
11.1A
0.0072ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK