0
0 itens$ 0.00

Power Film Capacitors :

52 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3818

RoHS

Data e lote

Each
1+$ 11.700
5+$ 10.390
10+$ 9.070
25+$ 8.400
100+$ 7.730
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
24W6427

RoHS

Each
1+$ 14.470
25+$ 10.800
100+$ 9.800
250+$ 9.780
500+$ 9.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0348

RoHS

Data e lote

Each
1+$ 5.950
10+$ 4.520
25+$ 4.270
50+$ 4.020
100+$ 3.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
57X3414

RoHS

Each
1+$ 9.510
25+$ 7.100
100+$ 5.280
250+$ 5.130
500+$ 4.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
-
32mm
35mm
20mm
-
MKP1848 Series
-
105°C
-
66K5375

RoHS

Data e lote

Each
1+$ 13.580
5+$ 12.090
10+$ 10.600
25+$ 9.580
100+$ 8.550
Mais preços...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
50AK8326

RoHS

Each
1+$ 20.290
5+$ 18.140
10+$ 15.990
25+$ 15.670
100+$ 15.350
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8358

RoHS

Each
1+$ 11.030
25+$ 8.530
100+$ 7.690
250+$ 7.540
500+$ 7.380
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2019

RoHS

Each
1+$ 6.380
10+$ 4.690
25+$ 4.400
50+$ 4.120
100+$ 3.830
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2007

RoHS

Each
1+$ 4.510
10+$ 4.010
25+$ 3.710
50+$ 3.420
100+$ 3.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+$ 2.710
10+$ 2.410
25+$ 2.230
50+$ 2.050
100+$ 1.820
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
66K5383

RoHS

Data e lote

Each
1+$ 16.090
5+$ 14.410
10+$ 12.730
25+$ 12.240
100+$ 11.750
Mais preços...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
960V/µs
451A
13A
0.006ohm
32mm
46mm
-
46mm
-
940C Series
-55°C
105°C
-
68AC5673

RoHS

Each
1+$ 15.440
25+$ 13.520
100+$ 10.690
250+$ 10.480
500+$ 10.260
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
66K5404

RoHS

Data e lote

Each
1+$ 7.700
10+$ 5.820
25+$ 5.370
50+$ 4.910
100+$ 4.700
Mais preços...
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
134A
8.1A
0.006ohm
18mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
33AH6591

RoHS

Data e lote

Each
1+$ 4.150
25+$ 2.990
100+$ 2.280
250+$ 2.200
500+$ 2.120
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
246A
10.9A
0.006ohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
58AJ7913

RoHS

Data e lote

Each
1+$ 13.430
5+$ 12.510
10+$ 11.580
25+$ 11.070
100+$ 9.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
500A
14A
0.006ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
33AH6642

RoHS

Data e lote

Each
1+$ 9.890
10+$ 7.510
25+$ 6.860
50+$ 6.200
100+$ 5.600
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
410A
13.5A
0.006ohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6641

RoHS

Data e lote

Each
1+$ 3.840
10+$ 3.460
25+$ 3.240
50+$ 3.010
100+$ 2.730
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
560A
13A
0.006ohm
-
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
11AN6272

RoHS

Each
1+$ 29.970
5+$ 27.240
10+$ 24.500
25+$ 23.290
100+$ 22.080
Mais preços...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
680A
14A
0.006ohm
-
44mm
30mm
46mm
-
MKP386M Series
-55°C
105°C
-
09AN4915

RoHS

Each
1+$ 3.070
10+$ 2.770
25+$ 2.580
50+$ 2.400
100+$ 2.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4880

RoHS

Each
1+$ 2.970
10+$ 2.670
25+$ 2.490
50+$ 2.320
100+$ 2.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5000

RoHS

Each
1+$ 8.950
25+$ 8.590
100+$ 7.580
250+$ 7.090
500+$ 6.420
Mais preços...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6269

RoHS

Each
1+$ 23.070
5+$ 20.830
10+$ 18.580
25+$ 17.640
100+$ 16.700
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
725V/µs
725A
10A
0.006ohm
-
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
11AN6224

RoHS

Each
1+$ 17.340
5+$ 15.310
10+$ 13.280
25+$ 11.840
100+$ 10.400
Mais preços...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
700A
14A
0.006ohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6228

RoHS

Each
1+$ 18.010
5+$ 17.120
10+$ 15.990
25+$ 14.130
100+$ 13.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
-
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
09AN4917

RoHS

Each
1+$ 3.010
10+$ 2.710
25+$ 2.530
50+$ 2.350
100+$ 2.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 de 52 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK