0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1332

RoHS

Data e lote

Each
1+$ 6.720
10+$ 5.050
25+$ 4.930
50+$ 4.800
100+$ 4.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0273

RoHS

Data e lote

Each
1+$ 5.110
10+$ 3.860
25+$ 3.740
50+$ 3.610
100+$ 3.100
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Each
1+$ 7.080
10+$ 6.530
25+$ 6.030
50+$ 5.530
100+$ 5.480
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4067

RoHS

Data e lote

Each
1+$ 6.610
10+$ 5.040
25+$ 4.710
50+$ 4.380
100+$ 4.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
0.0064ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
58AJ7918

RoHS

Data e lote

Each
1+$ 5.900
10+$ 4.490
25+$ 4.130
50+$ 3.770
100+$ 3.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
110A
9A
0.0064ohm
32mm
18mm
33mm
ALH Series
-40°C
105°C
AEC-Q200
56AJ0288

RoHS

Data e lote

Each
50+$ 2.800
100+$ 2.740
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0158

RoHS

Each
50+$ 3.640
100+$ 3.000
500+$ 2.930
1000+$ 2.850
2500+$ 2.710
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK