0
0 itens$ 0.00

Power Film Capacitors :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8781

RoHS

Data e lote

Each
1+$ 7.020
10+$ 5.860
25+$ 5.140
50+$ 4.420
100+$ 4.360
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Data e lote

Each
1+$ 7.610
10+$ 5.210
25+$ 5.100
50+$ 4.990
100+$ 4.880
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8758

RoHS

Data e lote

Each
1+$ 5.300
10+$ 3.880
25+$ 3.720
50+$ 3.560
100+$ 3.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
190A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3840

RoHS

Data e lote

Each
1+$ 9.080
25+$ 6.840
100+$ 5.440
250+$ 5.330
500+$ 5.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
119A
13A
0.0063ohm
32mm
15mm
24.5mm
C4AT Series
-40°C
85°C
-
56AJ0324

RoHS

Data e lote

Each
1+$ 6.330
10+$ 4.740
25+$ 4.560
50+$ 4.380
100+$ 4.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
444A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
44W8359

RoHS

Each
50+$ 19.130
100+$ 18.620
250+$ 18.450
500+$ 18.280
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.0063ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
21AM0032

RoHS

Each
25+$ 8.310
50+$ 8.200
100+$ 8.080
250+$ 7.740
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
460A
18.5A
0.0063ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2066

RoHS

Each
1+$ 5.150
10+$ 4.660
25+$ 4.370
50+$ 4.090
100+$ 3.720
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
44W8346

RoHS

Each
100+$ 12.130
250+$ 11.890
500+$ 11.650
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
54V/µs
1.08kA
10A
0.0063ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
56AJ0365

RoHS

Data e lote

Each
1+$ 7.450
10+$ 5.760
25+$ 5.640
50+$ 5.520
100+$ 5.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK