0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC0534

RoHS

Each
1+$ 15.310
10+$ 12.210
25+$ 11.790
50+$ 11.370
100+$ 10.950
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
38AJ1334

RoHS

Data e lote

Each
1+$ 12.870
10+$ 10.070
25+$ 9.790
50+$ 9.520
100+$ 9.240
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
30V/µs
1.2kA
19.6A
0.0037ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0175

RoHS

Data e lote

Each
50+$ 7.360
100+$ 7.050
250+$ 6.780
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
6V/µs
232A
17.8A
0.0037ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8783

RoHS

Each
25+$ 6.420
50+$ 6.300
100+$ 6.190
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
PC Pin
37.5mm
19V/µs
350A
23.7A
0.0037ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0315

RoHS

Data e lote

Each
50+$ 8.140
100+$ 7.380
250+$ 7.110
500+$ 6.730
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
-
30V/µs
1.08kA
17.8A
0.0037ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2019

RoHS

Each
1+$ 12.350
10+$ 11.890
25+$ 10.580
50+$ 9.950
100+$ 9.100
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
52.5mm
76V/µs
604A
21.3A
0.0037ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0383

RoHS

Data e lote

Each
1+$ 22.450
10+$ 17.860
25+$ 17.550
50+$ 17.250
100+$ 16.940
Mais preços...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
1.2kV
PC Pin
-
23V/µs
828A
29.3A
0.0037ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK