0
0 itens$ 0.00

Power Film Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0404

RoHS

Data e lote

Each
1+$ 14.390
25+$ 11.250
100+$ 10.160
250+$ 9.290
500+$ 9.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0328

RoHS

Data e lote

Each
1+$ 13.180
25+$ 10.180
100+$ 9.130
250+$ 8.420
500+$ 8.230
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0276

RoHS

Data e lote

Each
1+$ 12.320
25+$ 9.200
100+$ 8.610
250+$ 8.440
500+$ 8.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8366

RoHS

Each
1+$ 22.500
5+$ 20.120
10+$ 17.730
25+$ 16.910
100+$ 16.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1375

RoHS

Data e lote

Each
1+$ 13.870
5+$ 13.260
10+$ 12.480
25+$ 12.230
100+$ 11.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2070

RoHS

Each
1+$ 12.270
25+$ 9.350
100+$ 8.440
250+$ 8.170
500+$ 7.900
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
814A
23.3A
0.0036ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
59AM5186

RoHS

Each
1+$ 12.280
5+$ 10.500
10+$ 8.720
25+$ 8.540
100+$ 8.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
-
42.5mm
42.5mm
60mm
-
B32716P Series
-55°C
125°C
AEC-Q200
56AJ0292

RoHS

Each
48+$ 9.690
96+$ 9.110
144+$ 8.960
240+$ 8.810
480+$ 8.650
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0162

RoHS

Each
48+$ 7.470
96+$ 7.090
144+$ 7.000
240+$ 6.900
480+$ 6.810
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
45P4284

RoHS

Each
25+$ 43.390
50+$ 18.180
75+$ 17.250
125+$ 15.620
250+$ 14.220
Mais preços...
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
305A
9A
0.0036ohm
23mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
69AC3867

RoHS

Data e lote

Each
5+$ 218.630
10+$ 193.990
15+$ 164.420
25+$ 149.640
50+$ 139.780
Mais preços...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
-
-
146mm
55A
C44U Series
-
90°C
-
59AC8740

RoHS

Each
23+$ 11.050
46+$ 10.270
69+$ 10.130
115+$ 9.980
230+$ 9.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
485A
26.4A
0.0036ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7054

RoHS

Each
18+$ 19.630
36+$ 18.710
54+$ 17.790
90+$ 17.050
180+$ 16.310
Mais preços...
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
13V/µs
498A
29.8A
0.0036ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
15AN2060

RoHS

Each
1+$ 16.290
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
-
-
PC Pin
-
13V/µs
498A
-
0.0036ohm
-
57.5mm
45mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AN6392

RoHS

Each
1+$ 10.480
Metallized PP
Radial Box - 4 Pin
-
± 5%
-
Through Hole
-
1.1kV
-
-
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-
105°C
AEC-Q200
59AC8725

RoHS

Data e lote

Each
1+$ 10.450
25+$ 7.550
100+$ 6.600
250+$ 6.470
500+$ 6.340
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK