0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0282

RoHS

Data e lote

Each
1+$ 23.550
10+$ 18.490
25+$ 18.050
50+$ 17.610
100+$ 17.460
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7053

RoHS

Data e lote

Each
1+$ 25.970
5+$ 23.710
10+$ 21.450
25+$ 21.130
50+$ 20.800
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Data e lote

Each
1+$ 15.080
10+$ 12.260
25+$ 11.770
50+$ 11.280
100+$ 10.480
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AC0312

RoHS

Data e lote

Each
1+$ 14.420
10+$ 12.550
25+$ 11.300
50+$ 10.050
100+$ 9.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
59AC8729

RoHS

Data e lote

Each
1+$ 14.460
10+$ 10.480
25+$ 10.100
50+$ 9.720
100+$ 9.510
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC1209

RoHS

Each
1+$ 8.890
10+$ 6.680
25+$ 6.240
50+$ 5.800
100+$ 5.520
Mais preços...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
38AJ1335

RoHS

Data e lote

Each
1+$ 15.620
10+$ 13.510
25+$ 13.120
50+$ 12.730
100+$ 11.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8345

RoHS

Data e lote

Each
1+$ 21.370
10+$ 16.720
25+$ 16.720
50+$ 16.710
100+$ 16.710
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0353

RoHS

Data e lote

Each
1+$ 13.300
10+$ 9.840
25+$ 9.730
50+$ 9.630
100+$ 9.520
Mais preços...
Metallized PP
Radial Box - 4 Pin
28µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
980A
24.8A
0.0031ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7055

RoHS

Data e lote

Each
1+$ 25.800
10+$ 20.210
25+$ 19.730
50+$ 19.260
100+$ 18.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
13V/µs
596A
34A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
66F8195

RoHS

Each
25+$ 46.100
50+$ 45.160
100+$ 42.420
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
25C2002

RoHS

Each
25+$ 81.740
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
470A
11A
0.0031ohm
33.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK