0
0 itens$ 0.00

Power Film Capacitors :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5332

RoHS

Data e lote

Each
1+$ 154.640
5+$ 143.130
10+$ 131.610
25+$ 128.980
50+$ 126.350
Mais preços...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
13AN2033

RoHS

Data e lote

Each
1+$ 7.460
25+$ 7.120
100+$ 6.160
250+$ 5.690
500+$ 5.060
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
46Y7598

RoHS

Data e lote

Each
1+$ 261.210
5+$ 252.040
10+$ 242.870
25+$ 238.010
50+$ 233.160
Mais preços...
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
-
147mm
50A
C20A Series
-25°C
70°C
-
56AJ0258

RoHS

Data e lote

Each
1+$ 19.500
5+$ 17.310
10+$ 15.120
25+$ 14.630
100+$ 14.140
Mais preços...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
09AN5053

RoHS

Each
1+$ 11.060
25+$ 10.620
100+$ 9.360
250+$ 8.750
500+$ 7.930
Mais preços...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
25A
0.002ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5056

RoHS

Each
1+$ 12.420
5+$ 11.870
10+$ 11.140
25+$ 9.970
100+$ 9.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5018

RoHS

Each
1+$ 7.290
25+$ 6.990
100+$ 6.170
250+$ 5.770
500+$ 5.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5027

RoHS

Each
1+$ 7.930
25+$ 7.610
100+$ 6.710
250+$ 6.280
500+$ 5.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5028

RoHS

Each
1+$ 8.040
25+$ 7.720
100+$ 6.800
250+$ 6.360
500+$ 5.760
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5057

RoHS

Data e lote

Each
1+$ 12.970
5+$ 12.390
10+$ 11.640
25+$ 10.410
100+$ 9.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5019

RoHS

Each
1+$ 7.140
25+$ 6.850
100+$ 6.040
250+$ 5.650
500+$ 5.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5060

RoHS

Each
1+$ 12.630
5+$ 12.060
10+$ 11.330
25+$ 10.130
100+$ 9.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5031

RoHS

Each
1+$ 7.820
25+$ 7.500
100+$ 6.610
250+$ 6.180
500+$ 5.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5030

RoHS

Each
1+$ 8.750
10+$ 8.390
25+$ 7.470
50+$ 7.040
100+$ 6.380
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
38AJ1340

RoHS

Data e lote

Each
18+$ 35.780
36+$ 34.790
54+$ 33.790
90+$ 33.720
180+$ 33.640
Mais preços...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
2.55kA
41.6A
0.002ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AC3857

RoHS

Each
16+$ 66.200
32+$ 57.930
48+$ 48.000
80+$ 43.030
160+$ 39.720
Mais preços...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
69AC3832

RoHS

Each
9+$ 210.790
27+$ 184.150
45+$ 180.470
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
-
0.002ohm
75mm
-
-
147mm
35A
C20A Series
-25°C
70°C
-
69AC3858

RoHS

Each
12+$ 74.780
24+$ 65.440
36+$ 54.220
60+$ 48.610
120+$ 44.870
Mais preços...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
2kA
-
0.002ohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
15AN2020

RoHS

Each
1+$ 36.510
Metallized PP
Radial Box - 4 Pin
170µF
-
DC Link
Through Hole
-
-
-
-
52.5mm
15V/µs
2.55kA
41.6A
0.002ohm
-
-
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
11AN2914

RoHS

Each
1+$ 2.140
25+$ 1.770
100+$ 1.640
250+$ 1.500
500+$ 1.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2915

RoHS

Each
1+$ 2.080
25+$ 1.720
100+$ 1.590
250+$ 1.460
500+$ 1.300
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2916

RoHS

Each
1+$ 2.120
25+$ 1.750
100+$ 1.620
250+$ 1.490
500+$ 1.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2917

RoHS

Each
1+$ 2.060
25+$ 1.700
100+$ 1.570
250+$ 1.450
500+$ 1.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
-
27mm
17.5mm
26.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM0034

RoHS

Each
5+$ 228.060
10+$ 199.550
15+$ 165.340
25+$ 148.240
50+$ 145.280
Mais preços...
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
7.01kA
-
0.002ohm
85mm
-
-
268.5mm
76A
C44U-M Series
-40°C
85°C
-
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK