0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0307

RoHS

Each
1+$ 33.010
5+$ 29.630
10+$ 26.250
25+$ 24.290
100+$ 22.330
Mais preços...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
29AM5327

RoHS

Data e lote

Each
1+$ 198.430
5+$ 183.660
10+$ 168.880
25+$ 166.630
50+$ 164.370
Mais preços...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
C44P-T Series
-30°C
70°C
-
29AM5337

RoHS

Data e lote

Each
1+$ 246.350
5+$ 236.770
10+$ 227.180
25+$ 217.600
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
-
29AM5336

RoHS

Data e lote

Each
1+$ 196.170
5+$ 186.220
10+$ 176.260
25+$ 172.730
50+$ 169.210
Mais preços...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
82AH1017

RoHS

Each
60+$ 16.020
120+$ 15.530
180+$ 15.220
300+$ 14.910
600+$ 14.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
1.155kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
69AC3830

RoHS

Each
54+$ 287.220
162+$ 283.230
270+$ 278.960
Metallized PP
Can
100µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0014ohm
75mm
-
-
247mm
60A
C20A Series
-25°C
70°C
-
69AC3837

RoHS

Each
36+$ 10.490
72+$ 10.380
108+$ 10.270
180+$ 10.060
360+$ 9.860
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
0.0014ohm
-
42mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK