0
0 itens$ 0.00

Power Film Capacitors :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7288

RoHS

MULTICOMP PRO
Each
1+$ 288.570
10+$ 269.030
25+$ 260.020
50+$ 251.000
100+$ 240.480
Metallized PP
Can
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
1kA
0.0008ohm
80mm
-
-
71.5mm
-
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
78AH7303

RoHS

MULTICOMP PRO
Each
1+$ 239.970
10+$ 223.720
25+$ 216.220
50+$ 208.730
100+$ 199.980
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
Screw
-
-
0.0008ohm
-
56mm
30.2mm
60mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7312

RoHS

Each
1+$ 95.210
5+$ 91.610
10+$ 83.120
25+$ 80.210
50+$ 79.130
Mais preços...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
50mm
34mm
50mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7357

RoHS

Each
1+$ 163.860
5+$ 161.730
10+$ 159.460
25+$ 150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7349

RoHS

Each
1+$ 102.930
5+$ 99.040
10+$ 89.860
25+$ 86.710
50+$ 85.540
Mais preços...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
78mm
34mm
78mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7360

RoHS

Each
1+$ 163.860
5+$ 161.730
10+$ 159.460
25+$ 150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7364

RoHS

Each
1+$ 227.820
10+$ 212.400
25+$ 205.280
50+$ 198.160
100+$ 189.850
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
-
MP SP Series
-
85°C
28X5166

RoHS

Each
5+$ 381.760
10+$ 381.170
Metallized PP
Radial Box - 2 Pin
581µF
-5%, +10%
DC Link
Panel Mount
-
450V
Solder Lug
22mm
-
0.0008ohm
-
164mm
115mm
43.1mm
80A
-
EZT Series
-40°C
105°C
78AH7293

RoHS

MULTICOMP PRO
Each
1+$ 113.220
5+$ 108.940
10+$ 98.840
25+$ 95.380
50+$ 94.090
Mais preços...
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
Screw
34mm
600A
0.0008ohm
65mm
-
-
78mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7337

RoHS

Each
1+$ 97.960
10+$ 91.000
25+$ 85.030
50+$ 82.050
100+$ 79.060
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
Screw
-
300A
0.0008ohm
-
68mm
30.2mm
30mm
-
200kvar @ 150 to 216kHz
MP SP Series
-
85°C
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK