0
0 itens$ 0.00

Power Film Capacitors :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3702

RoHS

Data e lote

Each
1+$ 3.700
10+$ 2.670
25+$ 2.440
50+$ 2.200
100+$ 1.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+$ 4.870
10+$ 3.640
25+$ 3.390
50+$ 3.140
100+$ 2.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN2002

RoHS

Each
1+$ 2.180
10+$ 1.860
100+$ 1.490
500+$ 1.380
1000+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
67AK1139

RoHS

Each
1+$ 10.210
10+$ 8.010
25+$ 7.570
50+$ 7.130
100+$ 6.860
Mais preços...
Metallized PP
Axial Leaded
1µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
95V/µs
-
-
-
17mm
31.5mm
-
-
MKP1839 Series
-55°C
100°C
-
09AN4860

RoHS

Each
1+$ 3.500
10+$ 2.950
25+$ 2.760
50+$ 2.560
100+$ 2.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4844

RoHS

Each
1+$ 2.810
10+$ 2.370
25+$ 2.210
50+$ 2.060
100+$ 1.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
-
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6244

RoHS

Each
1+$ 4.530
10+$ 4.100
25+$ 3.850
50+$ 3.600
100+$ 3.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
-
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4805

RoHS

Data e lote

Each
1+$ 1.920
10+$ 1.540
25+$ 1.430
50+$ 1.320
100+$ 1.190
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
-
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4842

RoHS

Each
1+$ 2.920
10+$ 2.460
25+$ 2.300
50+$ 2.140
100+$ 1.940
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
-
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1982

RoHS

Each
1+$ 1.630
10+$ 1.270
25+$ 1.160
50+$ 1.050
100+$ 0.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
-
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1991

RoHS

Each
1+$ 1.970
10+$ 1.620
25+$ 1.480
50+$ 1.360
100+$ 1.210
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
-
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2001

RoHS

Each
1+$ 3.130
10+$ 2.560
25+$ 2.370
50+$ 2.160
100+$ 1.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1990

RoHS

Each
1+$ 2.050
10+$ 1.680
25+$ 1.550
50+$ 1.420
100+$ 1.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
-
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK