0
0 itens$ 0.00

Power Film Capacitors :

26 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3330

Data e lote

Each
1+$ 5.300
10+$ 4.720
25+$ 4.370
50+$ 4.020
100+$ 3.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
57X3324

RoHS

Data e lote

Each
1+$ 2.830
10+$ 1.960
25+$ 1.850
50+$ 1.730
100+$ 1.720
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
13AN1993

RoHS

Each
1+$ 2.190
10+$ 1.860
100+$ 1.490
500+$ 1.380
1000+$ 1.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+$ 2.400
10+$ 2.070
25+$ 1.820
50+$ 1.700
100+$ 1.480
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1986

RoHS

Each
1+$ 1.580
10+$ 1.340
100+$ 1.080
500+$ 0.994
1000+$ 0.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3374

RoHS

Data e lote

Each
1+$ 2.930
10+$ 2.100
25+$ 1.950
50+$ 1.800
100+$ 1.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
61AK8365

RoHS

Each
1+$ 2.620
10+$ 1.910
25+$ 1.770
50+$ 1.630
100+$ 1.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
-
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
09AN4850

RoHS

Data e lote

Each
1+$ 3.300
10+$ 2.990
25+$ 2.800
50+$ 2.620
100+$ 2.380
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5174

RoHS

Data e lote

Each
1+$ 3.630
10+$ 3.280
25+$ 3.080
50+$ 2.880
100+$ 2.620
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
09AN4878

RoHS

Each
1+$ 5.750
10+$ 5.210
25+$ 4.880
50+$ 4.560
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5173

RoHS

Each
1+$ 3.120
10+$ 2.630
25+$ 2.460
50+$ 2.280
100+$ 2.070
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5185

RoHS

Each
1+$ 10.520
10+$ 10.130
25+$ 9.010
50+$ 8.470
100+$ 7.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
18.1A
0.0045ohm
-
42mm
35mm
54mm
-
B32716P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+$ 3.270
10+$ 2.760
25+$ 2.580
50+$ 2.400
100+$ 2.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
09AN4831

RoHS

Data e lote

Each
1+$ 3.070
10+$ 2.590
25+$ 2.420
50+$ 2.250
100+$ 2.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4867

RoHS

Each
1+$ 4.780
10+$ 4.330
25+$ 4.060
50+$ 3.790
100+$ 3.450
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4813

RoHS

Each
1+$ 2.220
10+$ 1.870
25+$ 1.750
50+$ 1.620
100+$ 1.470
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4866

RoHS

Each
1+$ 4.810
10+$ 4.350
25+$ 4.080
50+$ 3.810
100+$ 3.470
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5175

RoHS

Data e lote

Each
1+$ 3.460
10+$ 3.130
25+$ 2.940
50+$ 2.750
100+$ 2.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7667

RoHS

Data e lote

Each
1+$ 1.810
10+$ 1.450
25+$ 1.350
50+$ 1.240
100+$ 1.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
2.8A
0.0515ohm
-
31.5mm
11mm
19mm
-
B32774X Series
-40°C
105°C
-
59AM5186

RoHS

Data e lote

Each
1+$ 12.930
10+$ 12.390
25+$ 11.690
50+$ 10.550
100+$ 10.000
Mais preços...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
-
42.5mm
42.5mm
60mm
-
B32716P Series
-55°C
125°C
AEC-Q200
53X3376

RoHS

Each
1+$ 6.710
10+$ 5.760
25+$ 5.410
50+$ 5.060
100+$ 4.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
-
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
69AC3832

RoHS

Each
5+$ 171.120
10+$ 168.470
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
-
0.002ohm
75mm
-
-
147mm
35A
C20A Series
-25°C
70°C
-
85AC1714

RoHS

Each
1+$ 77.900
5+$ 72.830
10+$ 67.760
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1717

RoHS

Each
1+$ 162.210
5+$ 157.150
10+$ 152.090
25+$ 147.030
50+$ 146.900
Mais preços...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1712

RoHS

Each
1+$ 76.340
5+$ 70.850
10+$ 65.350
25+$ 65.280
50+$ 65.210
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK