0
0 itens$ 0.00

Power Film Capacitors :

51 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1396

RoHS

Data e lote

Each
1+$ 3.440
10+$ 2.520
25+$ 2.340
50+$ 2.160
100+$ 1.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1383

RoHS

Data e lote

Each
1+$ 4.060
10+$ 2.840
25+$ 2.640
50+$ 2.430
100+$ 2.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1397

RoHS

Data e lote

Each
1+$ 4.430
10+$ 3.600
25+$ 3.460
50+$ 3.320
100+$ 2.770
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0345

RoHS

Each
1+$ 4.280
10+$ 3.000
25+$ 2.870
50+$ 2.730
100+$ 2.240
Metallized PP
Radial Box - 2 Pin
5.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0348

RoHS

Data e lote

Each
1+$ 5.820
10+$ 4.440
25+$ 4.130
50+$ 3.820
100+$ 3.650
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0346

RoHS

Data e lote

Each
1+$ 4.500
10+$ 3.290
25+$ 3.150
50+$ 3.010
100+$ 2.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
441A
10.6A
0.0081ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13M3931

RoHS

Each
1+$ 20.990
10+$ 17.840
25+$ 16.160
50+$ 14.900
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
-
40L Series
-55°C
105°C
-
92AC1440

RoHS

Data e lote

Each
1+$ 7.280
10+$ 5.460
25+$ 5.320
50+$ 5.180
100+$ 4.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
AEC-Q200
56AJ0342

RoHS

Data e lote

Each
1+$ 2.420
10+$ 1.710
25+$ 1.580
50+$ 1.450
100+$ 1.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0347

RoHS

Data e lote

Each
1+$ 4.650
10+$ 3.420
25+$ 3.270
50+$ 3.120
100+$ 2.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
490A
11.4A
0.0076ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1395

RoHS

Data e lote

Each
1+$ 3.350
10+$ 2.370
25+$ 2.270
50+$ 2.170
100+$ 1.700
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.7A
0.0286ohm
-
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0343

RoHS

Data e lote

Each
1+$ 3.110
10+$ 2.270
25+$ 2.100
50+$ 1.930
100+$ 1.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
29AM5331

RoHS

Data e lote

Each
1+$ 95.630
5+$ 89.230
10+$ 82.820
25+$ 81.910
50+$ 81.010
Mais preços...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
29AM5332

RoHS

Data e lote

Each
1+$ 133.770
5+$ 126.830
10+$ 119.880
25+$ 117.100
50+$ 114.320
Mais preços...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
13AN1996

RoHS

Each
1+$ 2.380
10+$ 2.060
25+$ 1.800
50+$ 1.690
100+$ 1.460
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2007

RoHS

Each
1+$ 3.590
10+$ 3.110
25+$ 2.720
50+$ 2.550
100+$ 2.210
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM5333

RoHS

Data e lote

Each
1+$ 178.780
5+$ 171.070
10+$ 163.360
25+$ 159.950
50+$ 156.530
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
13AN1984

RoHS

Each
1+$ 1.560
10+$ 1.330
100+$ 1.060
500+$ 0.983
1000+$ 0.881
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM4067

RoHS

Data e lote

Each
1+$ 6.610
10+$ 5.040
25+$ 4.710
50+$ 4.380
100+$ 4.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
0.0064ohm
-
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
12AJ7728

RoHS

Data e lote

Each
1+$ 4.750
10+$ 4.150
25+$ 3.900
50+$ 3.640
100+$ 3.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
-
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
46Y7598

RoHS

Data e lote

Each
1+$ 318.330
5+$ 309.300
10+$ 300.270
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
-
147mm
50A
C20A Series
-25°C
70°C
-
56AJ0344

RoHS

Data e lote

Each
1+$ 3.640
10+$ 2.620
25+$ 2.400
50+$ 2.170
100+$ 2.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
308A
8.6A
0.0109ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH1042

RoHS

Data e lote

Each
1+$ 15.560
10+$ 11.960
25+$ 11.530
50+$ 11.090
100+$ 9.570
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
56AJ0360

RoHS

Data e lote

Each
1+$ 2.610
10+$ 1.880
25+$ 1.850
50+$ 1.810
100+$ 1.620
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7727

RoHS

Data e lote

Each
1+$ 5.530
10+$ 4.490
25+$ 4.120
50+$ 3.750
100+$ 3.480
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
189A
9.63A
0.0088ohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 de 51 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK