0
0 itens$ 0.00

Power Film Capacitors :

3 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5686

RoHS

Data e lote

Each
1+$ 14.640
10+$ 11.090
25+$ 10.210
50+$ 9.310
100+$ 9.300
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
61AK8372

RoHS

Each
1+$ 10.390
10+$ 8.290
25+$ 7.870
50+$ 7.450
100+$ 7.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
18.4A
4500µohm
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Data e lote

Each
1+$ 11.990
10+$ 11.200
25+$ 10.020
50+$ 8.850
100+$ 8.390
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK