0
0 itens$ 0.00

Power Film Capacitors :

27 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2792

RoHS

Each
10+$ 0.313
25+$ 0.304
50+$ 0.294
100+$ 0.285
500+$ 0.240
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2790

RoHS

Each
1+$ 0.565
10+$ 0.276
25+$ 0.268
50+$ 0.259
100+$ 0.251
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6611

RoHS

Data e lote

Each
1+$ 0.578
10+$ 0.387
25+$ 0.321
50+$ 0.253
100+$ 0.212
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
7A
400mA
0.637ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6616

RoHS

Data e lote

Each
1+$ 0.690
10+$ 0.339
25+$ 0.328
50+$ 0.317
100+$ 0.306
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6619

RoHS

Data e lote

Each
1+$ 0.729
10+$ 0.367
25+$ 0.359
50+$ 0.352
100+$ 0.344
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6618

RoHS

Data e lote

Each
1+$ 0.798
10+$ 0.426
25+$ 0.413
50+$ 0.399
100+$ 0.386
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6614

RoHS

Data e lote

Each
1+$ 0.434
10+$ 0.273
25+$ 0.266
50+$ 0.259
100+$ 0.252
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6612

RoHS

Data e lote

Each
1+$ 0.567
10+$ 0.265
25+$ 0.256
50+$ 0.247
100+$ 0.239
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6610

RoHS

Data e lote

Each
1+$ 0.587
10+$ 0.273
25+$ 0.264
50+$ 0.255
100+$ 0.246
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6613

RoHS

Data e lote

Each
1+$ 0.624
10+$ 0.304
25+$ 0.297
50+$ 0.289
100+$ 0.282
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6617

RoHS

Data e lote

Each
1+$ 0.702
10+$ 0.349
25+$ 0.342
50+$ 0.334
100+$ 0.327
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6609

RoHS

Data e lote

Each
1+$ 0.602
10+$ 0.303
25+$ 0.294
50+$ 0.286
100+$ 0.277
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2791

RoHS

Each
10+$ 0.260
25+$ 0.250
50+$ 0.239
100+$ 0.229
500+$ 0.194
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
61AK2422

RoHS

Data e lote

Each
10+$ 0.309
25+$ 0.300
50+$ 0.292
100+$ 0.283
500+$ 0.238
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
61AK4529

RoHS

Each
1+$ 3.740
10+$ 2.740
25+$ 2.550
50+$ 2.350
100+$ 2.190
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 10%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
6.5kV/µs
-
-
-
41.5mm
13mm
24mm
R73 Series
-55°C
105°C
-
25AM6301

RoHS

Each
1+$ 1.160
10+$ 0.630
25+$ 0.615
50+$ 0.600
100+$ 0.585
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6307

RoHS

Each
1+$ 0.776
10+$ 0.400
25+$ 0.389
50+$ 0.378
100+$ 0.368
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6303

RoHS

Each
1+$ 1.270
10+$ 0.703
25+$ 0.686
50+$ 0.669
100+$ 0.653
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6300

RoHS

Each
1+$ 1.100
10+$ 0.600
25+$ 0.586
50+$ 0.571
100+$ 0.556
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6309

RoHS

Each
1+$ 1.020
10+$ 0.547
25+$ 0.534
50+$ 0.520
100+$ 0.506
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6305

RoHS

Each
1+$ 1.800
10+$ 1.040
25+$ 0.989
50+$ 0.940
100+$ 0.890
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
11mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6302

RoHS

Each
1+$ 1.240
10+$ 0.677
25+$ 0.661
50+$ 0.645
100+$ 0.629
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8.5mm
14.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6304

RoHS

Each
1+$ 1.460
10+$ 0.822
25+$ 0.803
50+$ 0.784
100+$ 0.766
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6308

RoHS

Each
1+$ 0.950
10+$ 0.506
25+$ 0.493
50+$ 0.481
100+$ 0.468
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6306

RoHS

Each
1+$ 0.723
10+$ 0.371
25+$ 0.361
50+$ 0.351
100+$ 0.341
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK