0
0 itens$ 0.00

Power Film Capacitors :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5796

RoHS

Each
1+$ 225.720
5+$ 219.090
10+$ 212.460
25+$ 205.830
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
59AC8751

RoHS

Data e lote

Each
1+$ 31.260
5+$ 27.930
10+$ 24.600
25+$ 23.890
100+$ 23.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7048

RoHS

Data e lote

Each
1+$ 40.030
5+$ 36.340
10+$ 32.650
25+$ 31.870
100+$ 31.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5799

RoHS

Data e lote

Each
1+$ 420.610
5+$ 399.760
10+$ 378.910
25+$ 371.330
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
59AC8752

RoHS

Data e lote

Each
1+$ 20.080
5+$ 17.720
10+$ 15.360
25+$ 14.550
100+$ 13.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1474

RoHS

Data e lote

Each
1+$ 604.630
5+$ 585.600
10+$ 566.570
25+$ 555.240
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
350mm
-
C44U-T Series
-40°C
85°C
-
21AM4070

RoHS

Data e lote

Each
1+$ 137.780
5+$ 126.380
10+$ 114.970
25+$ 112.180
50+$ 109.380
Mais preços...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
33AH7049

RoHS

Data e lote

Each
1+$ 43.200
5+$ 39.740
10+$ 31.850
25+$ 31.010
100+$ 30.160
Mais preços...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3471

RoHS

Each
1+$ 39.800
5+$ 38.260
10+$ 36.710
25+$ 33.800
50+$ 31.570
Mais preços...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
840A
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ2998

RoHS

Each
1+$ 385.430
5+$ 381.350
10+$ 377.270
25+$ 360.960
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
50AJ2995

RoHS

Each
1+$ 265.450
5+$ 262.640
10+$ 259.830
25+$ 248.590
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
50AC9241

RoHS

Each
1+$ 17.220
10+$ 16.370
25+$ 15.260
50+$ 13.380
100+$ 12.450
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5717

RoHS

Each
1+$ 125.960
5+$ 120.260
10+$ 113.420
25+$ 107.160
50+$ 105.450
Mais preços...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.6kA
-
1700µohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
65AH5715

RoHS

Each
1+$ 224.000
5+$ 208.870
10+$ 193.740
25+$ 189.870
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.575kA
-
1400µohm
85mm
-
-
114.5mm
57A
C44U-M Series
-40°C
85°C
-
53X3393

RoHS

Each
1+$ 106.000
5+$ 97.850
10+$ 89.690
25+$ 86.130
50+$ 82.560
Mais preços...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
65AH5716

RoHS

Data e lote

Each
1+$ 241.340
5+$ 226.110
10+$ 210.870
25+$ 206.650
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.59kA
-
0.0016ohm
85mm
-
-
124.5mm
56A
C44U-M Series
-40°C
85°C
-
50AJ2996

RoHS

Each
1+$ 285.870
5+$ 272.690
10+$ 259.500
25+$ 254.310
Metallized PP
Can
3400µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
13.2kA
100A
1160µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
12AN6379

RoHS

Each
1+$ 32.070
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
-
Through Hole
500V
-
-
52.5mm
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK