0
0 itens$ 0.00

Power Film Capacitors :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8691

RoHS

Data e lote

Each
1+$ 4.620
10+$ 3.320
25+$ 3.060
50+$ 2.810
100+$ 2.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
125A
8.9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8692

RoHS

Data e lote

Each
1+$ 4.620
10+$ 3.320
25+$ 3.200
50+$ 3.090
100+$ 2.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
179A
10A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8693

RoHS

Data e lote

Each
1+$ 5.740
10+$ 4.170
25+$ 3.830
50+$ 3.480
100+$ 3.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
259A
12.1A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8690

RoHS

Data e lote

Each
1+$ 3.360
10+$ 2.340
25+$ 2.110
50+$ 1.880
100+$ 1.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
83A
6.9A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8689

RoHS

Data e lote

Each
1+$ 2.650
10+$ 1.940
25+$ 1.800
50+$ 1.670
100+$ 1.430
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9825

RoHS

Each
1+$ 2.620
10+$ 1.880
25+$ 1.730
50+$ 1.580
100+$ 1.400
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9828

RoHS

Data e lote

Each
1+$ 4.610
10+$ 3.450
25+$ 3.190
50+$ 2.930
100+$ 2.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9823

RoHS

Each
1+$ 2.030
10+$ 1.430
25+$ 1.310
50+$ 1.190
100+$ 1.150
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
-
31.5mm
11mm
20mm
4.5A
C4AF Series
-55°C
105°C
AEC-Q200
57AC1796

RoHS

Each
1+$ 3.070
10+$ 2.290
25+$ 2.120
50+$ 1.940
100+$ 1.720
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9827

RoHS

Each
1+$ 3.650
10+$ 2.680
25+$ 2.560
50+$ 2.430
100+$ 2.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9824

RoHS

Each
1+$ 2.040
10+$ 1.440
25+$ 1.350
50+$ 1.260
100+$ 1.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9826

RoHS

Each
1+$ 3.560
10+$ 2.640
25+$ 2.630
50+$ 2.610
100+$ 2.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9829

RoHS

Each
1+$ 4.800
10+$ 3.590
25+$ 3.320
50+$ 3.050
100+$ 2.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8694

RoHS

Each
50+$ 3.430
100+$ 3.230
500+$ 3.130
1000+$ 3.020
2500+$ 2.860
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
77AH4582

RoHS

MULTICOMP PRO
Each
1+$ 13.540
50+$ 12.330
100+$ 11.340
250+$ 10.580
500+$ 9.920
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
38V/µs
-
-
0.01ohm
36mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK