0
0 itens$ 0.00

Power Film Capacitors :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0332

RoHS

Each
1+$ 15.120
10+$ 11.460
25+$ 11.150
50+$ 10.830
100+$ 10.710
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0339

RoHS

Data e lote

Each
1+$ 4.130
10+$ 3.070
25+$ 2.810
50+$ 2.540
100+$ 2.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0327

RoHS

Data e lote

Each
1+$ 10.140
10+$ 8.740
25+$ 7.840
50+$ 6.930
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
740A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0328

RoHS

Data e lote

Each
1+$ 11.000
10+$ 8.060
25+$ 8.040
50+$ 8.030
100+$ 8.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0338

RoHS

Data e lote

Each
1+$ 6.420
10+$ 4.590
25+$ 4.400
50+$ 4.210
100+$ 3.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
140.6A
6.4A
0.0193ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0325

RoHS

Data e lote

Each
1+$ 7.600
10+$ 6.320
25+$ 5.690
50+$ 5.050
100+$ 4.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0340

RoHS

Data e lote

Each
1+$ 6.170
10+$ 4.710
25+$ 4.500
50+$ 4.290
100+$ 4.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0024

RoHS

Data e lote

Each
1+$ 7.780
10+$ 5.870
25+$ 5.670
50+$ 5.480
100+$ 5.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
-
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
AEC-Q200
56AJ0324

RoHS

Data e lote

Each
1+$ 6.330
10+$ 4.740
25+$ 4.560
50+$ 4.380
100+$ 4.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
444A
14.4A
0.0063ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3510

RoHS

Each
1+$ 15.990
10+$ 10.630
25+$ 8.550
50+$ 6.470
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
-
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3509

RoHS

Each
1+$ 9.340
10+$ 7.470
25+$ 6.930
50+$ 6.380
100+$ 6.260
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
5500µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
64AK7422

RoHS

WURTH ELEKTRONIK
Each
1+$ 16.590
10+$ 13.100
25+$ 11.780
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
-
6200µohm
-
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
56AJ0326

RoHS

Each
25+$ 7.000
50+$ 6.520
100+$ 5.940
500+$ 5.520
1000+$ 5.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
555A
17.3A
0.0051ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4585

RoHS

MULTICOMP PRO
Each
1+$ 23.580
25+$ 21.690
50+$ 20.220
100+$ 19.590
250+$ 18.970
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
-
-
6700µohm
63.5mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
56AJ0341

RoHS

Data e lote

Each
25+$ 6.090
50+$ 5.650
100+$ 5.380
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
37.5mm
37V/µs
555A
16.5A
0.005ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5599

RoHS

Each
1+$ 13.130
10+$ 9.420
25+$ 9.340
50+$ 9.270
100+$ 9.190
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
37V/µs
925A
25.5A
3200µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2070

RoHS

Each
1+$ 11.470
10+$ 11.030
25+$ 9.820
50+$ 9.240
100+$ 8.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link, High Frequency
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
814A
23.3A
0.0036ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK