0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66K3836

RoHS

Data e lote

Each
1+$ 11.400
10+$ 8.900
25+$ 8.470
50+$ 8.030
100+$ 7.350
Metallized PET
Axial Leaded
0.1µF
± 10%
High Voltage
Through Hole
250V
630V
-
PC Pin
-
32V/µs
-
-
-
9.2mm
25.4mm
-
-
-
MMWA Series
-55°C
125°C
-
59AC8766

RoHS

Data e lote

Each
1+$ 2.800
10+$ 1.950
25+$ 1.910
50+$ 1.850
100+$ 1.400
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AM4058

RoHS

Data e lote

Each
1+$ 10.990
10+$ 8.070
25+$ 7.960
50+$ 7.850
100+$ 7.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8716

RoHS

Data e lote

Each
1+$ 9.570
10+$ 9.410
25+$ 9.270
50+$ 9.120
100+$ 8.960
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9868

RoHS

Each
1+$ 5.370
10+$ 4.220
25+$ 4.050
50+$ 3.880
100+$ 3.710
Mais preços...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8714

RoHS

Each
50+$ 4.740
100+$ 4.020
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
69AC3848

RoHS

Each
1+$ 84.780
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
-
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
-
-
35A
C4DE Series
-40°C
85°C
-
59AC8767

RoHS

Each
50+$ 2.310
100+$ 1.760
500+$ 1.690
1000+$ 1.610
2500+$ 1.500
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
95A
9.1A
0.0111ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8715

RoHS

Each
25+$ 5.780
50+$ 4.810
100+$ 4.750
250+$ 4.680
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
320A
16.6A
-
-
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
57AC1825

RoHS

Each
1+$ 14.040
10+$ 9.600
25+$ 9.470
50+$ 9.340
100+$ 9.210
Mais preços...
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9870

RoHS

Each
1+$ 11.700
10+$ 8.850
25+$ 8.540
50+$ 8.240
100+$ 7.930
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM4056

RoHS

Each
50+$ 4.150
100+$ 4.000
500+$ 3.830
1000+$ 3.680
2500+$ 3.530
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
320A
16.6A
-
-
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK