0
0 itens$ 0.00

Power Film Capacitors :

31 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0190

RoHS

Data e lote

Each
1+$ 7.090
10+$ 4.930
25+$ 4.820
50+$ 4.710
100+$ 4.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8718

RoHS

Data e lote

Each
1+$ 14.610
5+$ 12.520
10+$ 10.420
25+$ 9.410
100+$ 8.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7040

RoHS

Data e lote

Each
1+$ 25.520
5+$ 22.890
10+$ 20.260
25+$ 19.850
100+$ 19.450
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7042

RoHS

Data e lote

Each
1+$ 22.310
5+$ 20.040
10+$ 17.770
25+$ 17.100
100+$ 16.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
788A
30.9A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7041

RoHS

Data e lote

Each
1+$ 27.340
5+$ 24.560
10+$ 21.770
25+$ 20.950
100+$ 20.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
82AH0188

RoHS

Data e lote

Each
1+$ 4.580
10+$ 3.330
25+$ 3.120
50+$ 2.910
100+$ 2.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9873

RoHS

Each
1+$ 17.880
5+$ 15.840
10+$ 13.790
25+$ 13.360
100+$ 12.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9875

RoHS

Each
1+$ 23.210
5+$ 20.730
10+$ 18.250
25+$ 16.700
100+$ 15.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AC4965

RoHS

Data e lote

Each
1+$ 10.380
25+$ 8.070
100+$ 6.730
250+$ 6.610
500+$ 6.490
Mais preços...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
83AH9909

RoHS

Each
1+$ 7.260
10+$ 5.510
25+$ 5.260
50+$ 5.000
100+$ 4.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9908

RoHS

Each
1+$ 4.230
10+$ 3.810
25+$ 3.580
50+$ 3.330
100+$ 3.040
Mais preços...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9907

RoHS

Each
1+$ 6.450
10+$ 5.000
25+$ 4.680
50+$ 4.350
100+$ 4.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9910

RoHS

Each
1+$ 8.280
10+$ 7.460
25+$ 7.010
50+$ 6.530
100+$ 5.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
170A
13.9A
7100µohm
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29AK0916

RoHS

Data e lote

Each
1+$ 15.440
25+$ 9.290
100+$ 5.670
250+$ 5.560
500+$ 5.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7686

RoHS

Each
1+$ 13.880
5+$ 13.260
10+$ 12.450
25+$ 11.140
100+$ 10.500
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
03AM7685

RoHS

Each
1+$ 13.280
5+$ 12.690
10+$ 11.910
25+$ 10.660
100+$ 10.040
Mais preços...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
83AH9872

RoHS

Each
1+$ 14.230
25+$ 11.040
100+$ 8.910
250+$ 8.680
500+$ 8.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
05X8268

RoHS

Each
100+$ 15.070
200+$ 14.940
300+$ 14.810
500+$ 14.680
1000+$ 14.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.155kA
16.3A
0.0041ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
05X8269

RoHS

Each
100+$ 16.080
200+$ 15.790
300+$ 15.510
500+$ 15.220
1000+$ 14.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.26kA
16.5A
0.0039ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
47AC4966

RoHS

Each
1+$ 12.160
10+$ 11.660
25+$ 10.380
50+$ 9.780
100+$ 8.870
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
05X8263

RoHS

Each
150+$ 9.020
300+$ 9.000
450+$ 8.990
750+$ 8.970
1500+$ 8.790
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
05X8257

RoHS

Data e lote

Each
150+$ 5.540
300+$ 5.430
450+$ 5.310
750+$ 5.200
1500+$ 5.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
210A
5A
0.022ohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
05X8260

RoHS

Data e lote

Each
150+$ 5.340
300+$ 5.230
450+$ 5.120
750+$ 5.010
1500+$ 4.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
315A
7.5A
0.0148ohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
05X8265

RoHS

Data e lote

Each
100+$ 10.350
200+$ 10.280
300+$ 10.210
500+$ 10.140
1000+$ 9.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
840A
14.5A
0.0054ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
05X8267

RoHS

Each
100+$ 12.200
200+$ 12.110
300+$ 12.010
500+$ 11.920
1000+$ 11.770
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.05kA
16A
0.0044ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
1-25 de 31 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK