0
0 itens$ 0.00

Power Film Capacitors :

19 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0333

RoHS

Data e lote

Each
1+$ 21.560
10+$ 17.000
25+$ 16.720
50+$ 16.440
100+$ 16.160
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
24W6427

RoHS

Each
1+$ 14.410
10+$ 12.560
25+$ 11.920
50+$ 11.280
100+$ 10.260
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
24W6423

RoHS

Data e lote

Each
1+$ 8.470
10+$ 6.610
25+$ 6.430
50+$ 6.250
100+$ 5.610
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
-
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0330

RoHS

Data e lote

Each
1+$ 12.990
10+$ 9.710
25+$ 9.580
50+$ 9.450
100+$ 9.320
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
510A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK1479

RoHS

Data e lote

Each
1+$ 93.320
5+$ 88.790
10+$ 84.250
25+$ 83.140
50+$ 82.030
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
3300µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
56AJ0331

RoHS

Each
1+$ 15.690
10+$ 12.150
25+$ 11.800
50+$ 11.450
100+$ 11.320
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
680A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
64AK7424

RoHS

Data e lote

WURTH ELEKTRONIK
Each
1+$ 26.840
5+$ 24.280
10+$ 21.210
25+$ 20.140
50+$ 19.060
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
6200µohm
-
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
29AK0921

RoHS

Data e lote

Each
1+$ 13.850
10+$ 11.610
25+$ 11.220
50+$ 10.820
100+$ 10.230
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
-
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0918

RoHS

Data e lote

Each
1+$ 6.190
10+$ 5.240
25+$ 5.240
50+$ 5.230
100+$ 5.230
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
-
42mm
24mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7629

RoHS

Each
1+$ 18.810
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
B32758 Series
-40°C
105°C
-
03AM7630

RoHS

Each
1+$ 29.570
5+$ 28.380
10+$ 27.240
25+$ 25.250
50+$ 23.530
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
B32758 Series
-40°C
105°C
-
03AM7631

RoHS

Each
1+$ 31.860
5+$ 30.580
10+$ 29.350
25+$ 27.200
50+$ 25.350
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
24W6424

RoHS

Each
1+$ 10.720
10+$ 10.080
25+$ 9.440
50+$ 8.800
100+$ 8.390
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
0.007ohm
-
42mm
39mm
18mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0334

RoHS

Data e lote

Each
10+$ 22.630
25+$ 21.390
50+$ 19.300
100+$ 18.250
250+$ 17.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
65AH5748

RoHS

Data e lote

Each
1+$ 94.850
5+$ 89.840
10+$ 84.830
25+$ 84.200
50+$ 83.560
Mais preços...
Metallized PP
Can
230µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
3.895kA
-
1900µohm
85mm
-
-
178.5mm
64A
C44U-M Series
-40°C
85°C
-
65AH5743

RoHS

Each
1+$ 92.070
5+$ 84.310
10+$ 76.550
25+$ 74.630
50+$ 72.700
Mais preços...
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
2.03kA
-
2500µohm
85mm
-
-
99.5mm
41A
C44U-M Series
-40°C
85°C
-
64AK7423

RoHS

WURTH ELEKTRONIK
Each
1+$ 20.810
10+$ 16.440
25+$ 14.770
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
680A
-
7800µohm
-
57mm
35mm
50mm
15.4A
WCAP-FTDB Series
-40°C
105°C
-
15AN2071

RoHS

Each
1+$ 14.880
10+$ 14.260
25+$ 13.460
50+$ 12.150
100+$ 11.520
Mais preços...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
17V/µs
612A
24A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
21AM0025

RoHS

Each
25+$ 9.040
50+$ 8.420
100+$ 7.790
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
17V/µs
459A
19.4A
0.0057ohm
-
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-19 de 19 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK