0
0 itens$ 0.00

Power Film Capacitors :

27 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7053

RoHS

Data e lote

Each
1+$ 25.970
5+$ 23.710
10+$ 21.450
25+$ 21.130
50+$ 20.800
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8773

RoHS

Data e lote

Each
1+$ 9.410
10+$ 6.480
25+$ 6.320
50+$ 6.180
100+$ 6.030
Mais preços...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
236A
17.7A
0.0069ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8774

RoHS

Data e lote

Each
1+$ 11.120
10+$ 7.890
25+$ 7.690
50+$ 7.490
100+$ 7.370
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
05X8275

RoHS

Data e lote

Each
1+$ 28.060
10+$ 26.960
25+$ 25.540
50+$ 23.130
100+$ 21.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.26kA
17A
0.0051ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
05X8276

RoHS

Data e lote

Each
1+$ 29.480
10+$ 28.330
25+$ 26.830
50+$ 24.300
100+$ 23.030
Mais preços...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.33kA
17.5A
0.0049ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
33AH7052

RoHS

Data e lote

Each
1+$ 22.110
10+$ 17.610
25+$ 17.290
50+$ 16.960
100+$ 16.640
Mais preços...
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
0.0038ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH6639

RoHS

Each
1+$ 29.880
5+$ 27.440
10+$ 24.990
25+$ 23.910
50+$ 22.840
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
65AH6640

RoHS

Each
1+$ 32.490
5+$ 29.920
10+$ 27.360
25+$ 26.980
50+$ 26.610
Mais preços...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
03AM7691

RoHS

Each
1+$ 18.760
10+$ 17.980
25+$ 16.960
50+$ 15.310
100+$ 14.520
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
11AN6233

RoHS

Each
1+$ 41.820
5+$ 40.140
10+$ 38.520
25+$ 35.690
50+$ 33.240
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
03AM7693

RoHS

Each
1+$ 16.680
10+$ 14.120
25+$ 13.650
50+$ 13.070
100+$ 12.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
03AM7694

RoHS

Each
1+$ 26.140
5+$ 25.090
10+$ 24.080
25+$ 22.320
50+$ 20.800
Mais preços...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
03AM7695

RoHS

Each
1+$ 15.150
10+$ 14.520
25+$ 13.700
50+$ 12.360
100+$ 11.720
Mais preços...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
03AM7692

RoHS

Each
1+$ 23.280
5+$ 22.350
10+$ 21.450
25+$ 19.880
50+$ 18.520
Mais preços...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
82AH0777

RoHS

Each
100+$ 10.670
250+$ 10.310
500+$ 9.580
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
350A
12.2A
0.007ohm
-
57.5mm
40mm
51.5mm
-
EZPQ Series
-40°C
105°C
-
82AH0776

RoHS

Each
100+$ 9.240
250+$ 8.920
500+$ 8.290
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
308A
11.6A
0.007ohm
-
57.5mm
35mm
50mm
-
EZPQ Series
-40°C
105°C
-
05X8273

RoHS

Each
50+$ 18.860
100+$ 18.710
250+$ 18.560
500+$ 18.410
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
82AH0773

RoHS

Each
100+$ 7.080
250+$ 6.740
500+$ 6.270
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
210A
9A
0.0093ohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
82AH0774

RoHS

Each
100+$ 7.750
250+$ 7.390
500+$ 6.860
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
252A
10A
0.0084ohm
-
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
82AH0779

RoHS

Each
100+$ 13.570
250+$ 13.100
500+$ 12.170
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
420A
13.3A
0.0066ohm
-
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
65AH5767

RoHS

Each
1+$ 82.980
5+$ 79.160
10+$ 75.340
25+$ 74.520
50+$ 73.690
Mais preços...
Metallized PP
Can
125µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
14V/µs
1.77kA
-
3600µohm
85mm
-
-
124.5mm
37A
C44U-M Series
-40°C
85°C
-
23AC7093

RoHS

Each
25+$ 35.690
50+$ 33.240
100+$ 32.720
250+$ 31.260
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
-
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
-
-
45mm
-
MKP1848C Series
-55°C
85°C
-
65AH5774

RoHS

Each
1+$ 207.070
5+$ 202.960
10+$ 198.860
25+$ 194.750
50+$ 192.240
Mais preços...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
6.38kA
-
1800µohm
116mm
-
-
233mm
89A
C44U-M Series
-40°C
85°C
-
05X8272

RoHS

Each
50+$ 18.590
100+$ 18.080
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
14V/µs
1.05kA
16A
0.006ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
65AH5771

RoHS

Each
1+$ 133.420
5+$ 128.900
10+$ 124.370
25+$ 119.850
50+$ 116.580
Mais preços...
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK