0
0 itens$ 0.00

Power Film Capacitors :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC1209

RoHS

Each
1+$ 8.890
10+$ 6.680
25+$ 6.240
50+$ 5.800
100+$ 5.520
Mais preços...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
44AC2332

RoHS

Each
1+$ 7.200
10+$ 5.750
25+$ 5.410
50+$ 5.070
100+$ 4.900
Mais preços...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
42Y0019

RoHS

Each
10+$ 1.210
25+$ 1.100
50+$ 0.987
100+$ 0.922
500+$ 0.811
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
7mm
16mm
-
B32671P Series
-55°C
125°C
AEC-Q200
42Y0014

RoHS

Each
10+$ 0.560
25+$ 0.545
50+$ 0.531
100+$ 0.516
500+$ 0.442
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
140V/µs
-
-
-
-
13mm
4mm
9mm
-
B32671P Series
-55°C
125°C
AEC-Q200
42Y0018

RoHS

Each
10+$ 0.733
25+$ 0.720
50+$ 0.708
100+$ 0.695
500+$ 0.629
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
6mm
14mm
-
B32671P Series
-55°C
125°C
AEC-Q200
44AC2336

RoHS

Each
1+$ 11.240
10+$ 8.890
25+$ 8.420
50+$ 7.950
100+$ 7.660
Mais preços...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
67AK0723

RoHS

Each
1+$ 9.020
10+$ 7.040
25+$ 6.950
50+$ 6.850
100+$ 6.140
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
210A
-
3500µohm
24.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
59AM5159

RoHS

Each
1+$ 3.940
10+$ 3.570
25+$ 3.340
50+$ 3.130
100+$ 2.840
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
-
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+$ 4.120
10+$ 3.730
25+$ 3.500
50+$ 3.270
100+$ 2.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
-
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7643

RoHS

Data e lote

Each
1+$ 4.400
10+$ 3.990
25+$ 3.740
50+$ 3.490
100+$ 3.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
59AM5157

RoHS

Each
1+$ 2.760
10+$ 2.330
25+$ 2.170
50+$ 2.020
100+$ 1.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7642

RoHS

Each
1+$ 3.280
10+$ 2.970
25+$ 2.780
50+$ 2.600
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
59AM5156

RoHS

Each
1+$ 2.900
10+$ 2.440
25+$ 2.280
50+$ 2.120
100+$ 1.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
42Y0015

RoHS

Each
1+$ 1.990
10+$ 1.380
25+$ 1.270
50+$ 1.150
100+$ 1.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
8mm
17.5mm
-
B32671P Series
-55°C
125°C
AEC-Q200
42Y0016

RoHS

Data e lote

Each
10+$ 0.485
25+$ 0.472
50+$ 0.460
100+$ 0.447
500+$ 0.382
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
4mm
9mm
-
B32671P Series
-55°C
125°C
AEC-Q200
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK