0
0 itens$ 0.00

Power Film Capacitors :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5306

RoHS

Data e lote

Each
10+$ 0.688
25+$ 0.671
50+$ 0.655
100+$ 0.638
500+$ 0.554
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
29X9098

RoHS

Data e lote

Each
1+$ 1.560
10+$ 0.843
25+$ 0.828
50+$ 0.812
100+$ 0.797
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
R73 Series
-55°C
105°C
AEC-Q200
91AC7758

RoHS

Data e lote

Each
1+$ 1.780
10+$ 1.200
25+$ 1.100
50+$ 1.000
100+$ 0.852
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
92AC6025

RoHS

Data e lote

Each
1+$ 0.991
10+$ 0.519
25+$ 0.505
50+$ 0.492
100+$ 0.478
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9448

RoHS

Each
1+$ 2.740
10+$ 1.970
25+$ 1.820
50+$ 1.660
100+$ 1.450
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
32mm
13mm
22mm
R73 Series
-55°C
105°C
-
48Y0220

RoHS

Data e lote

Each
1+$ 1.010
10+$ 0.535
25+$ 0.521
50+$ 0.508
100+$ 0.494
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5334

RoHS

Each
1+$ 2.210
10+$ 1.560
25+$ 1.430
50+$ 1.300
100+$ 1.120
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5310

RoHS

Each
10+$ 1.390
25+$ 1.350
50+$ 1.320
100+$ 1.280
500+$ 1.240
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
10mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
48Y0221

RoHS

Each
10+$ 0.506
25+$ 0.493
50+$ 0.480
100+$ 0.467
500+$ 0.400
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
4.244ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5318

RoHS

Each
1+$ 2.430
10+$ 1.730
25+$ 1.590
50+$ 1.450
100+$ 1.260
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5332

RoHS

Each
10+$ 0.816
25+$ 0.797
50+$ 0.779
100+$ 0.760
500+$ 0.664
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
7mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
48Y0222

RoHS

Each
10+$ 0.574
25+$ 0.559
50+$ 0.545
100+$ 0.530
500+$ 0.456
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9460

RoHS

Each
10+$ 0.582
25+$ 0.567
50+$ 0.553
100+$ 0.538
500+$ 0.464
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
16AM9197

RoHS

Data e lote

Each
1+$ 3.400
10+$ 2.450
25+$ 2.270
50+$ 2.080
100+$ 1.990
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency, High Current, Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
11kV/µs
-
-
-
32mm
13mm
22mm
R73 Series
-55°C
105°C
AEC-Q200
16AM9707

RoHS

Each
10+$ 0.659
25+$ 0.622
50+$ 0.585
100+$ 0.548
500+$ 0.484
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5326

RoHS

Data e lote

Each
1+$ 1.830
10+$ 1.280
25+$ 1.170
50+$ 1.060
100+$ 0.904
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
43AC9447

RoHS

Data e lote

Each
1+$ 0.749
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5317

RoHS

Each
1+$ 2.250
10+$ 1.610
25+$ 1.510
50+$ 1.410
100+$ 1.250
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.033µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
7mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5307

RoHS

Each
10+$ 0.741
25+$ 0.724
50+$ 0.706
100+$ 0.689
500+$ 0.627
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
6mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
58Y5327

RoHS

Data e lote

Each
1+$ 2.030
10+$ 1.430
25+$ 1.310
50+$ 1.180
100+$ 1.020
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK