0
0 itens$ 0.00

Power Film Capacitors :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7028

RoHS

Data e lote

Each
1+$ 5.310
10+$ 3.800
25+$ 3.600
50+$ 3.390
100+$ 2.790
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7027

RoHS

Data e lote

Each
1+$ 3.850
10+$ 2.820
25+$ 2.600
50+$ 2.370
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
115A
6.1A
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7031

RoHS

Data e lote

Each
1+$ 7.770
10+$ 5.930
25+$ 5.780
50+$ 5.630
100+$ 4.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
426A
11.7A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7030

RoHS

Data e lote

Each
1+$ 6.810
10+$ 5.170
25+$ 4.890
50+$ 4.600
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
380A
11.4A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9851

RoHS

Data e lote

Each
1+$ 3.780
10+$ 2.790
25+$ 2.700
50+$ 2.610
100+$ 2.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
7.5A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9850

RoHS

Data e lote

Each
1+$ 3.290
10+$ 2.390
25+$ 2.210
50+$ 2.030
100+$ 1.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9852

RoHS

Each
1+$ 4.980
10+$ 3.720
25+$ 3.480
50+$ 3.230
100+$ 2.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9853

RoHS

Each
1+$ 6.430
10+$ 4.910
25+$ 4.570
50+$ 4.230
100+$ 4.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
380A
11.4A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7029

RoHS

Each
50+$ 4.660
100+$ 3.990
500+$ 3.890
1000+$ 3.780
2500+$ 3.660
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
253A
9.1A
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9854

RoHS

Each
1+$ 6.630
10+$ 5.070
25+$ 4.720
50+$ 4.370
100+$ 4.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK