0
0 itens$ 0.00

Power Film Capacitors :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
36AJ3535

RoHS

Each
1+$ 58.340
5+$ 53.310
10+$ 48.270
25+$ 47.300
100+$ 46.340
Mais preços...
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
500A
15A
-
50mm
100mm
-
C44B Series
-40°C
85°C
69AC3855

RoHS

Data e lote

Each
1+$ 30.400
5+$ 27.840
10+$ 25.270
25+$ 25.140
100+$ 25.000
Mais preços...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
80mm
18A
C44A Series
-40°C
85°C
69AC3851

RoHS

Data e lote

Each
1+$ 34.610
5+$ 31.440
10+$ 28.270
25+$ 27.380
100+$ 26.480
Mais preços...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
80mm
16A
C44A Series
-40°C
85°C
36AJ3534

RoHS

Each
1+$ 56.900
5+$ 51.300
10+$ 45.690
25+$ 44.830
100+$ 43.970
Mais preços...
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
235A
10A
-
45mm
105mm
-
C44B Series
-40°C
85°C
21AH3349

RoHS

Each
1+$ 6.580
25+$ 6.330
100+$ 5.600
250+$ 5.250
500+$ 4.770
Mais preços...
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
100mm
-
MP HDAT Series
-40°C
85°C
01AC1696

RoHS

Each
1+$ 41.370
5+$ 37.560
10+$ 33.740
25+$ 32.890
100+$ 32.040
Mais preços...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
21AH3345

RoHS

Each
1+$ 6.470
25+$ 6.210
100+$ 5.500
250+$ 5.150
500+$ 4.690
Mais preços...
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
85mm
-
MP HDAT Series
-40°C
85°C
21AH3343

RoHS

Data e lote

Each
1+$ 4.720
10+$ 4.260
25+$ 3.980
50+$ 3.710
100+$ 3.360
Mais preços...
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
65mm
-
MP HDAT Series
-40°C
85°C
21AH3346

RoHS

Each
1+$ 7.250
10+$ 6.540
25+$ 6.110
50+$ 5.700
100+$ 5.150
Mais preços...
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
-
Screw
18mm
200V/µs
570A
-
3300µohm
50mm
100mm
-
MP HDAT Series
-40°C
85°C
67AK0730

RoHS

Data e lote

Each
1+$ 48.780
5+$ 43.660
10+$ 38.540
25+$ 35.960
100+$ 33.380
Mais preços...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
67AK0729

RoHS

Each
1+$ 46.480
5+$ 42.200
10+$ 37.910
25+$ 36.700
100+$ 35.490
Mais preços...
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
80mm
15A
C44A Series
-40°C
85°C
68AK4499

RoHS

Each
1+$ 50.060
5+$ 44.810
10+$ 39.550
25+$ 38.760
100+$ 37.970
Mais preços...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
101mm
22A
C44A Series
-40°C
85°C
68AK4494

RoHS

Data e lote

Each
1+$ 45.020
5+$ 40.610
10+$ 36.200
25+$ 33.430
100+$ 30.650
Mais preços...
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
101mm
25A
C44A Series
-40°C
85°C
69AC3847

RoHS

Each
12+$ 75.570
24+$ 75.360
36+$ 75.150
60+$ 74.940
120+$ 74.020
Mais preços...
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M8
-
800V
-
Threaded Stud
45mm
25V/µs
3.5kA
-
0.0012ohm
84mm
-
35A
C4DE Series
-40°C
85°C
87AJ6089

RoHS

Each
2+$ 59.280
4+$ 56.270
6+$ 53.250
10+$ 43.890
20+$ 40.810
Mais preços...
Metallized PP
Can
20µF
± 5%
General Purpose and Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
800A
-
0.003ohm
50mm
101mm
25A
C44A Series
-40°C
85°C
69AC3852

RoHS

Each
25+$ 45.350
50+$ 40.320
75+$ 34.290
125+$ 31.270
250+$ 30.640
Mais preços...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
20V/µs
600A
-
0.006ohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67R9788

RoHS

Each
25+$ 35.810
50+$ 34.270
75+$ 33.580
125+$ 32.900
250+$ 32.210
Mais preços...
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
101mm
25A
C44A Series
-40°C
85°C
68W6444
Each
Double Metallized PP
Can
1µF
± 10%
Snubber
Stud Mount - M8
1.4kV
-
-
Screw
-
-
-
-
-
-
95mm
-
B25835 Series
-25°C
85°C
68W6442
Each
Double Metallized PP
Can
1µF
± 10%
-
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Screw
-
-
300A
16A
-
-
48mm
-
B25834 Series
-25°C
85°C
68W6441
Each
Double Metallized PP
Can
4.7µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
190A
16A
-
-
80mm
-
B25834 Series
-25°C
85°C
68W6443
Each
Double Metallized PP
Can
10µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
400A
18A
-
-
86mm
-
B25834 Series
-25°C
85°C
68W6440
Each
Double Metallized PP
Can
2.2µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
350A
16A
-
-
48mm
-
B25834 Series
-25°C
85°C
68W6439
Each
Double Metallized PP
Can
10µF
± 10%
-
Stud Mount - M8
640V
-
-
Snap-In
-
-
-
-
-
-
86mm
-
B25832 Series
-25°C
85°C
82H1475
Each
Metallized PP
Can
1µF
± 10%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
16A
-
-
30mm
48mm
-
B25834 Series
-25°C
85°C
34H3394
Each
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
-
25mm
48mm
-
B25834 Series
-25°C
85°C
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK