0
0 itens$ 0.00

Power Film Capacitors :

134 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9208

RoHS

Each
1+$ 7.730
100+$ 6.530
250+$ 6.080
500+$ 5.730
1000+$ 5.450
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.27µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
-
27.5mm
2kV/µs
540A
9.9A
9000µohm
32mm
18mm
33mm
33mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4949

RoHS

Each
1+$ 1.830
10+$ 1.310
25+$ 1.200
50+$ 1.090
100+$ 0.986
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.68µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
-
15mm
120V/µs
82A
7.96A
7000µohm
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5071

RoHS

Each
10+$ 0.997
20+$ 0.934
30+$ 0.871
50+$ 0.808
100+$ 0.745
Mais preços...
Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9228

RoHS

Each
10+$ 1.050
250+$ 0.816
500+$ 0.739
1000+$ 0.677
5000+$ 0.624
Double Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
-
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
15mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5022

RoHS

Each
10+$ 0.992
20+$ 0.929
30+$ 0.867
50+$ 0.804
100+$ 0.741
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH7580

RoHS

Each
1+$ 3.760
25+$ 2.790
100+$ 2.250
250+$ 1.930
500+$ 1.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
1µF
-
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
15mm
-
-
-
-
17.5mm
10mm
16.5mm
-
MKP385 Series
-55°C
110°C
MKP385
-
-
82AH5030

RoHS

Each
10+$ 0.677
20+$ 0.633
30+$ 0.589
50+$ 0.545
100+$ 0.501
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9234

RoHS

Each
1+$ 2.180
10+$ 1.580
25+$ 1.480
50+$ 1.370
100+$ 1.210
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
-
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
20mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9160

RoHS

Each
10+$ 0.578
250+$ 0.451
500+$ 0.408
1000+$ 0.374
5000+$ 0.345
Double Metallized PP
Radial Box - 2 Pin
1kV
4700pF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
-
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4958

RoHS

Each
10+$ 0.731
20+$ 0.685
30+$ 0.639
50+$ 0.592
100+$ 0.546
Mais preços...
Metallized PP
Radial Box - 2 Pin
250V
0.15µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
-
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9120

RoHS

Each
10+$ 0.546
250+$ 0.426
500+$ 0.386
1000+$ 0.354
5000+$ 0.326
Double Metallized PP
Radial Box - 2 Pin
250V
0.033µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
-
10mm
1kV/µs
33A
3.6A
0.019ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5032

RoHS

Each
10+$ 1.030
20+$ 0.964
30+$ 0.899
50+$ 0.833
100+$ 0.767
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.018µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5006

RoHS

Each
1+$ 4.600
10+$ 3.400
25+$ 3.200
50+$ 2.990
100+$ 2.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
630V
1.2µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
-
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
28mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4979

RoHS

Each
1+$ 3.510
100+$ 2.960
250+$ 2.760
500+$ 2.600
1000+$ 2.470
Metallized PP
Radial Box - 2 Pin
400V
2.2µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
-
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
25mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
13AJ5765

RoHS

Each
1+$ 2.980
100+$ 2.520
250+$ 2.340
500+$ 2.210
1000+$ 2.100
Metallized PP
Radial Box - 2 Pin
800V
3.3µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
-
-
800V
800V
GRADE II (Test Condition B)
PC Pin
-
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
24.5mm
ECWFG Series
-40°C
110°C
ECWFG
AEC-Q200
AEC-Q200
82AH5028

RoHS

Each
1+$ 13.940
25+$ 11.040
100+$ 9.780
250+$ 9.440
500+$ 9.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
3.3µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
-
37.5mm
200V/µs
660A
13.13A
7200µohm
41.5mm
30mm
45mm
45mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH7556

RoHS

Each
1+$ 0.786
10+$ 0.573
25+$ 0.514
50+$ 0.456
100+$ 0.394
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.033µF
-
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
-
-
-
7.2mm
3.5mm
7mm
-
MKP385 Series
-55°C
110°C
MKP385
-
-
82AH5017

RoHS

Each
10+$ 0.649
250+$ 0.506
500+$ 0.459
1000+$ 0.420
5000+$ 0.387
Metallized PP
Radial Box - 2 Pin
1kV
0.027µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5041

RoHS

Each
1+$ 7.190
10+$ 5.450
25+$ 5.150
50+$ 4.840
100+$ 4.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.39µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
-
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
33mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5037

RoHS

Each
1+$ 2.050
100+$ 1.700
250+$ 1.570
500+$ 1.470
1000+$ 1.380
Metallized PP
Radial Box - 2 Pin
1.25kV
0.1µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
-
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9129

RoHS

Each
10+$ 0.642
250+$ 0.501
500+$ 0.454
1000+$ 0.416
5000+$ 0.383
Double Metallized PP
Radial Box - 2 Pin
400V
0.033µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
-
10mm
1.5kV/µs
50A
3.9A
0.019ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH7566

RoHS

Each
1+$ 1.110
10+$ 0.871
25+$ 0.800
50+$ 0.728
100+$ 0.648
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
-
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
-
-
-
7.2mm
6mm
11mm
-
MKP385 Series
-55°C
110°C
MKP385
-
-
82AH5019

RoHS

Each
10+$ 0.749
20+$ 0.702
30+$ 0.655
50+$ 0.607
100+$ 0.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9128

RoHS

Each
10+$ 0.529
250+$ 0.413
500+$ 0.374
1000+$ 0.343
5000+$ 0.316
Double Metallized PP
Radial Box - 2 Pin
400V
0.015µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
-
10mm
1.5kV/µs
23A
2.4A
0.042ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9227

RoHS

Each
1+$ 1.450
10+$ 1.010
25+$ 0.924
50+$ 0.837
100+$ 0.751
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-25 de 134 itens
de 6 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK