0
0 itens$ 0.00

65µF Power Film Capacitors :

20 produto(s) encontrado(s)
Encontre uma grande variedade de 65µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Panasonic, Kemet, Multicomp Pro, Eaton Electronics & Kyocera Avx.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7051

RoHS

Data e lote

Each
1+$ 20.420
5+$ 18.340
10+$ 16.250
25+$ 16.030
50+$ 15.790
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5608

RoHS

Each
1+$ 24.740
10+$ 19.880
25+$ 19.460
50+$ 19.030
100+$ 18.610
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1394

RoHS

Data e lote

Each
1+$ 25.240
5+$ 23.410
10+$ 21.570
25+$ 21.410
50+$ 21.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
975A
37A
0.0029ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0358

RoHS

Data e lote

Each
1+$ 24.520
10+$ 19.660
25+$ 19.240
50+$ 18.810
100+$ 18.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH2684

RoHS

Each
1+$ 141.170
10+$ 131.620
25+$ 123.440
50+$ 119.350
100+$ 115.250
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
2.3kA
43A
1300µohm
110mm
-
-
220mm
-
-
-40°C
85°C
-
77AH4590

RoHS

MULTICOMP PRO
Each
1+$ 24.920
25+$ 22.920
50+$ 21.370
100+$ 20.710
250+$ 20.040
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
77AH4560

RoHS

MULTICOMP PRO
Each
1+$ 53.350
25+$ 51.030
50+$ 49.740
100+$ 48.190
250+$ 46.650
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
83AH2683

RoHS

Each
1+$ 104.790
25+$ 100.240
50+$ 97.700
100+$ 94.670
250+$ 91.630
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
450V
-
-
Terminal Block
-
-
1.4kA
43A
1100µohm
85mm
-
-
220mm
-
-
-40°C
85°C
-
72AK6647

RoHS

Data e lote

Each
1+$ 22.520
10+$ 19.390
25+$ 18.670
50+$ 17.940
100+$ 17.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Each
1+$ 23.670
10+$ 19.590
25+$ 18.760
50+$ 17.940
100+$ 17.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7686

RoHS

Each
1+$ 15.120
10+$ 14.490
25+$ 13.670
50+$ 12.340
100+$ 11.700
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
87AK9856

RoHS

Each
1+$ 11.590
10+$ 8.720
25+$ 8.470
50+$ 8.230
100+$ 7.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
45AM3722

RoHS

Each
1+$ 15.550
5+$ 14.810
10+$ 13.340
25+$ 12.200
50+$ 11.580
Mais preços...
-
Radial Box - 4 Pin
65µF
-
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
-
-55°C
125°C
-
56AJ0334

RoHS

Data e lote

Each
10+$ 22.630
25+$ 21.390
50+$ 19.300
100+$ 18.250
250+$ 17.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7749

RoHS

Data e lote

Each
1+$ 20.310
10+$ 16.640
25+$ 15.910
50+$ 15.170
100+$ 14.710
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
77AH4559

RoHS

Each
1+$ 53.350
25+$ 51.030
50+$ 49.740
100+$ 48.190
250+$ 46.650
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
69AH7750

RoHS

Each
1+$ 19.540
10+$ 15.970
25+$ 15.260
50+$ 14.540
100+$ 14.100
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7810

RoHS

Each
1+$ 19.950
10+$ 19.810
25+$ 19.660
50+$ 19.510
100+$ 19.370
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7751

RoHS

Each
1+$ 19.640
10+$ 15.260
25+$ 15.190
50+$ 15.130
100+$ 14.620
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7752

RoHS

Each
1+$ 20.310
10+$ 16.640
25+$ 15.910
50+$ 15.170
100+$ 14.710
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK