0
0 itens$ 0.00

55µF Power Film Capacitors :

29 produto(s) encontrado(s)
Encontre uma grande variedade de 55µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet & Panasonic.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0333

RoHS

Data e lote

Each
1+$ 24.290
5+$ 21.710
10+$ 19.130
25+$ 18.240
100+$ 17.340
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1393

RoHS

Data e lote

Each
1+$ 20.030
5+$ 19.130
10+$ 17.970
25+$ 17.610
100+$ 17.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
825A
32.5A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH7050

RoHS

Data e lote

Each
1+$ 20.230
5+$ 18.010
10+$ 15.780
25+$ 15.310
100+$ 14.830
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
11V/µs
595A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1374

RoHS

Data e lote

Each
1+$ 19.370
5+$ 17.330
10+$ 15.290
25+$ 14.450
100+$ 13.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
26.4A
0.004ohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9836

RoHS

Each
1+$ 21.740
5+$ 19.420
10+$ 17.100
25+$ 16.300
100+$ 15.490
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
33.9A
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3498

RoHS

Each
1+$ 21.590
5+$ 19.290
10+$ 16.980
25+$ 16.190
100+$ 15.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
825A
26.4A
3600µohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3468

RoHS

Each
1+$ 17.970
10+$ 17.250
25+$ 16.310
50+$ 14.710
100+$ 13.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
4000µohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3487

RoHS

Each
1+$ 17.840
10+$ 17.120
25+$ 16.190
50+$ 14.600
100+$ 13.810
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
3000µohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6644

RoHS

Each
1+$ 24.920
5+$ 22.220
10+$ 19.510
25+$ 17.830
100+$ 16.140
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6643

RoHS

Each
1+$ 24.920
5+$ 22.220
10+$ 19.510
25+$ 17.830
100+$ 16.140
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
44W8360

RoHS

Each
50+$ 21.760
100+$ 20.620
150+$ 20.360
250+$ 20.100
500+$ 19.840
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
05X8268

RoHS

Each
100+$ 15.070
200+$ 14.940
300+$ 14.810
500+$ 14.680
1000+$ 14.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.155kA
16.3A
0.0041ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
59AC8728

RoHS

Data e lote

Each
27+$ 12.660
54+$ 11.270
81+$ 11.040
135+$ 10.820
270+$ 10.590
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
52.5mm
6V/µs
319A
23A
0.0041ohm
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7022

RoHS

Each
18+$ 20.280
36+$ 19.340
54+$ 18.390
90+$ 17.630
180+$ 16.860
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AC9230

RoHS

Each
1+$ 14.510
10+$ 13.910
25+$ 12.380
50+$ 11.670
100+$ 10.580
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
485A
26.4A
3600µohm
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8740

RoHS

Each
23+$ 11.050
46+$ 10.270
69+$ 10.130
115+$ 9.980
230+$ 9.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
485A
26.4A
0.0036ohm
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6427

RoHS

Each
1+$ 23.950
10+$ 22.990
25+$ 21.730
50+$ 19.610
100+$ 18.550
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
9V/µs
485A
19A
3600µohm
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
69AH7744

RoHS

Each
1+$ 20.270
5+$ 18.110
10+$ 15.950
25+$ 14.680
100+$ 13.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7741

RoHS

Each
1+$ 20.270
5+$ 18.080
10+$ 15.880
25+$ 14.620
100+$ 13.360
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
69AH7743

RoHS

Each
1+$ 21.010
5+$ 18.740
10+$ 16.460
25+$ 15.230
100+$ 14.000
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3457

RoHS

Each
1+$ 17.340
10+$ 16.640
25+$ 15.730
50+$ 14.190
100+$ 13.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
825A
23A
4500µohm
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7805

RoHS

Each
1+$ 26.250
5+$ 23.410
10+$ 20.560
25+$ 18.920
100+$ 17.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
69AH7742

RoHS

Each
1+$ 21.000
5+$ 18.730
10+$ 16.450
25+$ 15.030
100+$ 13.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
69AH7806

RoHS

Each
1+$ 26.250
5+$ 23.410
10+$ 20.560
25+$ 19.000
100+$ 17.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0281

RoHS

Data e lote

Each
27+$ 17.600
54+$ 15.930
81+$ 15.120
135+$ 14.310
270+$ 14.020
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
0.0041ohm
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 de 29 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK