0
0 itens$ 0.00

470pF Power Film Capacitors :

12 produto(s) encontrado(s)
Encontre uma grande variedade de 470pF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet, Vishay & LCR Components.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC9461

RoHS

Each
1+$ 1.010
10+$ 0.537
25+$ 0.523
50+$ 0.510
100+$ 0.496
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
96K9645

RoHS

Each
1+$ 3.110
25+$ 2.600
100+$ 2.420
250+$ 2.230
500+$ 2.010
Mais preços...
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
58Y5350

RoHS

Each
10+$ 0.551
20+$ 0.529
30+$ 0.507
50+$ 0.485
100+$ 0.463
Mais preços...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
-
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
66AH0068

RoHS

Each
10+$ 0.839
20+$ 0.736
30+$ 0.614
50+$ 0.552
100+$ 0.512
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
45Y6052

RoHS

Each
5+$ 3.920
10+$ 2.850
15+$ 2.710
25+$ 2.560
50+$ 2.420
Mais preços...
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
-
Axial Leaded
-
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
53M7939

RoHS

Each
5+$ 3.160
10+$ 2.260
15+$ 2.240
25+$ 2.230
50+$ 2.210
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
68AH9016

RoHS

Each
5+$ 1.420
10+$ 0.771
15+$ 0.757
25+$ 0.743
50+$ 0.729
Mais preços...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
11AN0699

RoHS

Each
1+$ 2.310
25+$ 1.590
100+$ 1.220
250+$ 1.150
500+$ 1.070
Mais preços...
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
-
-
-
-
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
-
48AC3194

RoHS

Each
10+$ 0.554
20+$ 0.533
30+$ 0.512
50+$ 0.491
100+$ 0.470
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0223

RoHS

Data e lote

Each
10+$ 0.783
20+$ 0.733
30+$ 0.684
50+$ 0.634
100+$ 0.584
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5390

RoHS

Each
10+$ 0.485
20+$ 0.475
30+$ 0.465
50+$ 0.455
100+$ 0.445
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
15AN2691

RoHS

Each
5+$ 0.284
Metallized PP
Radial Box - 2 Pin
470pF
-
High Frequency
Through Hole
600V
1kV
-
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
-
-
4mm
9mm
R76 Series
-
110°C
-
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK