0
0 itens$ 0.00

2.5µF Power Film Capacitors :

17 produto(s) encontrado(s)
Encontre uma grande variedade de 2.5µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet, TDK, Cornell Dubilier & Capcom.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1396

RoHS

Data e lote

Each
1+$ 3.620
25+$ 2.630
100+$ 2.060
250+$ 2.020
500+$ 1.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0336

RoHS

Data e lote

Each
1+$ 3.680
25+$ 2.790
100+$ 2.180
250+$ 2.100
500+$ 2.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8336

RoHS

Each
1+$ 2.710
25+$ 2.020
100+$ 1.580
250+$ 1.500
500+$ 1.410
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8703

RoHS

Data e lote

Each
1+$ 4.900
10+$ 3.580
25+$ 3.280
50+$ 2.980
100+$ 2.870
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
68AC5683

RoHS

Data e lote

Each
1+$ 10.200
25+$ 7.680
100+$ 6.210
250+$ 6.090
500+$ 5.970
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
-
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
-
82AH0178

RoHS

Data e lote

Each
1+$ 3.520
25+$ 2.660
100+$ 2.070
250+$ 1.920
500+$ 1.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0388

RoHS

Data e lote

Each
1+$ 6.940
10+$ 5.230
25+$ 4.760
50+$ 4.290
100+$ 3.870
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
113A
5.7A
0.0239ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
01AC1665

RoHS

Each
1+$ 21.160
5+$ 18.790
10+$ 16.420
25+$ 15.770
100+$ 15.110
Mais preços...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
44AC2336

RoHS

Each
1+$ 11.170
25+$ 8.710
100+$ 7.410
250+$ 7.160
500+$ 6.900
Mais preços...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
83AH9841

RoHS

Each
1+$ 5.020
10+$ 3.710
25+$ 3.420
50+$ 3.130
100+$ 2.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
10.6A
C4AF Series
-55°C
105°C
AEC-Q200
50AK0604

RoHS

Each
1+$ 2.360
100+$ 1.960
250+$ 1.800
500+$ 1.690
1000+$ 1.590
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AM5161

RoHS

Each
5+$ 1.970
10+$ 1.350
15+$ 1.270
25+$ 1.180
50+$ 1.100
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
-
31.5mm
11mm
19mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7614

RoHS

Each
1+$ 3.280
10+$ 2.950
25+$ 2.750
50+$ 2.560
100+$ 2.310
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
-
31.5mm
15mm
24.5mm
-
B32754 Series
-40°C
105°C
-
03AM7608

RoHS

Each
1+$ 4.410
10+$ 3.970
25+$ 3.700
50+$ 3.450
100+$ 3.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
12AC6440

RoHS

Each
1+$ 19.310
5+$ 16.950
10+$ 14.580
25+$ 14.300
100+$ 14.020
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
4400µohm
-
57.5mm
30mm
45mm
-
C4AS Series
-40°C
85°C
-
62J2697

RoHS

Each
25+$ 95.450
50+$ 40.420
75+$ 36.430
125+$ 35.060
250+$ 34.550
Mais preços...
Metallized PP
Axial Leaded
2.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
500A
11A
0.0019ohm
31.5mm
42mm
-
42mm
-
42L Series
-55°C
105°C
-
15AN2042

RoHS

Each
1+$ 1.740
Metallized PP
-
2.5µF
-
-
-
-
1kV
-
Radial Leaded
27.5mm
75V/µs
187.5A
6.5A
-
-
32mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK