0
0 itens$ 0.00

1.2µF Power Film Capacitors :

19 produto(s) encontrado(s)
Encontre uma grande variedade de 1.2µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 15µF, 1.5µF & 10µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet & Multicomp Pro.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
39AH9214

RoHS

Each
1+$ 22.470
5+$ 20.170
10+$ 17.860
25+$ 17.180
100+$ 16.490
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
41.5mm
30mm
45mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6671

RoHS

Data e lote

Each
1+$ 22.660
5+$ 20.360
10+$ 18.050
25+$ 17.370
100+$ 16.680
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6604

RoHS

Data e lote

Each
1+$ 7.170
10+$ 5.470
25+$ 5.180
50+$ 4.890
100+$ 4.330
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7730

RoHS

Data e lote

Each
1+$ 2.010
10+$ 1.450
25+$ 1.360
50+$ 1.260
100+$ 1.190
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
64AJ4111

RoHS

Data e lote

Each
1+$ 4.040
10+$ 2.940
25+$ 2.720
50+$ 2.500
100+$ 2.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
01AC1667

RoHS

Each
1+$ 16.540
5+$ 14.340
10+$ 12.140
25+$ 12.130
100+$ 12.120
Mais preços...
Metallized PP
Radial Box - Tabs
-
1.2µF
± 5%
Snubber
-
Panel Mount
-
630V
-
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
-
-
82AH5006

RoHS

Each
1+$ 4.600
10+$ 3.400
25+$ 3.200
50+$ 2.990
100+$ 2.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
630V
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
28mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9147

RoHS

Each
1+$ 7.290
10+$ 6.570
25+$ 6.170
50+$ 5.750
100+$ 5.230
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
5300µohm
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
77AH4615

RoHS

Each
1+$ 8.610
25+$ 8.230
100+$ 7.170
250+$ 6.660
500+$ 5.970
Mais preços...
Metallized PP
Radial Box - Tabs
-
1.2µF
± 10%
Snubber
-
Screw Mount
-
630V
-
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
-
-
82AH5062

RoHS

Each
1+$ 19.370
5+$ 17.480
10+$ 15.580
25+$ 14.700
100+$ 13.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5044

RoHS

Each
1+$ 13.030
25+$ 10.280
100+$ 8.920
250+$ 8.620
500+$ 8.440
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
41.5mm
20mm
40mm
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
69AC3835

RoHS

Each
36+$ 10.160
72+$ 9.960
108+$ 9.750
180+$ 9.550
360+$ 9.350
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
1.2µF
± 5%
Snubber
-
Through Hole
-
1.2kV
-
630V
-
PC Pin
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
42.5mm
28mm
37mm
-
C4AS Series
-40°C
85°C
-
-
-
12AC6439

RoHS

Each
1+$ 12.360
10+$ 11.840
25+$ 10.540
50+$ 9.940
100+$ 9.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
1.2µF
± 5%
Snubber
-
Through Hole
-
1.2kV
-
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
2900µohm
42.5mm
28mm
37mm
-
C4AS Series
-40°C
85°C
-
-
-
33AH6644

RoHS

Data e lote

Each
72+$ 14.620
144+$ 12.790
216+$ 10.600
360+$ 10.390
720+$ 10.180
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
600A
14.8A
0.0053ohm
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9187

RoHS

Each
1+$ 16.630
50+$ 15.340
100+$ 14.280
250+$ 13.460
500+$ 12.760
Double Metallized PP
Radial Box - 2 Pin
1kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
5300µohm
41.5mm
24mm
44mm
44mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
77AH4613

RoHS

Each
1+$ 7.080
25+$ 6.770
100+$ 5.900
250+$ 5.480
500+$ 4.910
Mais preços...
Metallized PP
Radial Box - Tabs
-
1.2µF
± 10%
Snubber
-
Screw Mount
-
550V
-
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
-
-
77AH4658

RoHS

Each
1+$ 5.410
10+$ 4.830
25+$ 4.480
50+$ 4.140
100+$ 3.700
Mais preços...
Metallized PP
Axial Leaded
-
1.2µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
54mm
28mm
-
-
MP SI Series
-40°C
85°C
-
-
-
98AH5712

RoHS

Each
1+$ 1.990
10+$ 1.590
25+$ 1.480
50+$ 1.360
100+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
21AM0022

RoHS

Each
256+$ 1.490
512+$ 1.280
768+$ 1.210
1280+$ 1.140
2560+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
90A
4.6A
0.0287ohm
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-19 de 19 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK