0
0 itens$ 0.00

0.12µF Power Film Capacitors :

13 produto(s) encontrado(s)
Encontre uma grande variedade de 0.12µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet & TDK.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2785

RoHS

Each
1+$ 1.280
10+$ 0.684
25+$ 0.667
50+$ 0.649
100+$ 0.632
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
39AH9205

RoHS

Each
1+$ 4.650
10+$ 3.420
25+$ 3.180
50+$ 2.930
100+$ 2.610
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2786

RoHS

Each
1+$ 1.310
10+$ 0.914
25+$ 0.837
50+$ 0.760
100+$ 0.683
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
25AM6326

RoHS

Each
1+$ 3.010
25+$ 1.830
100+$ 1.610
250+$ 1.580
500+$ 1.560
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
82AH5038

RoHS

Each
1+$ 3.070
25+$ 2.200
100+$ 1.620
250+$ 1.610
500+$ 1.590
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
7.97A
9300µohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
33AH6636

RoHS

Data e lote

Each
250+$ 1.310
500+$ 1.150
750+$ 1.130
1250+$ 1.100
2500+$ 1.080
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2797

RoHS

Each
1+$ 1.430
10+$ 0.776
25+$ 0.731
50+$ 0.685
100+$ 0.640
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
420A
6.1A
0.013ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
82AH4995

RoHS

Each
10+$ 0.638
25+$ 0.576
50+$ 0.516
100+$ 0.450
500+$ 0.394
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
82AH5055

RoHS

Each
1+$ 2.090
10+$ 1.680
25+$ 1.550
50+$ 1.430
100+$ 1.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
9300µohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1115

RoHS

Each
200+$ 1.360
400+$ 1.330
600+$ 1.310
1000+$ 1.280
2000+$ 1.250
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
0.0093ohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1055

RoHS

Each
700+$ 0.361
1400+$ 0.354
2100+$ 0.347
3500+$ 0.339
7000+$ 0.332
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
39AH9179

RoHS

Each
1+$ 2.030
10+$ 1.630
25+$ 1.510
50+$ 1.390
100+$ 1.250
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
15AN0776

RoHS

Each
1+$ 1.240
10+$ 0.666
25+$ 0.628
50+$ 0.590
100+$ 0.553
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK