0
0 itens$ 0.00

0.082µF Power Film Capacitors :

16 produto(s) encontrado(s)
Encontre uma grande variedade de 0.082µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 10µF, 0.1µF & 1.5µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet, TDK & Vishay.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6634

RoHS

Data e lote

Each
1+$ 1.550
10+$ 1.030
25+$ 0.991
50+$ 0.952
100+$ 0.817
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
42Y0027

RoHS

Each
1+$ 0.867
10+$ 0.434
25+$ 0.421
50+$ 0.409
100+$ 0.396
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
5mm
11mm
-
B32671P Series
-55°C
125°C
-
AEC-Q200
-
39AH9177

RoHS

Each
1+$ 1.450
100+$ 1.160
250+$ 1.070
500+$ 0.983
1000+$ 0.920
Double Metallized PP
Radial Box - 2 Pin
1kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH7565

RoHS

Each
1+$ 0.424
6+$ 0.300
51+$ 0.232
251+$ 0.190
501+$ 0.186
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
6mm
11mm
-
MKP385 Series
-55°C
110°C
-
-
-
82AH4993

RoHS

Each
10+$ 0.641
20+$ 0.599
30+$ 0.558
50+$ 0.516
100+$ 0.474
Mais preços...
Metallized PP
Radial Box - 2 Pin
630V
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5036

RoHS

Each
1+$ 2.050
25+$ 1.470
100+$ 1.130
250+$ 1.080
500+$ 1.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.41A
0.0136ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
25AM6329

RoHS

Each
1+$ 2.230
10+$ 1.300
25+$ 1.250
50+$ 1.190
100+$ 1.140
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
12mm
22mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6314

RoHS

Each
1+$ 1.490
10+$ 0.825
25+$ 0.805
50+$ 0.786
100+$ 0.766
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6322

RoHS

Each
1+$ 1.200
10+$ 0.644
25+$ 0.628
50+$ 0.611
100+$ 0.595
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
400V
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
1.5kV/µs
-
-
-
26.5mm
6mm
15mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6285

RoHS

Each
1+$ 1.660
10+$ 0.927
25+$ 0.879
50+$ 0.832
100+$ 0.784
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6320

RoHS

Each
1+$ 1.840
10+$ 1.050
25+$ 1.030
50+$ 1.000
100+$ 0.980
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
650V
-
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
10.5mm
18.5mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AJ2796

RoHS

Each
1+$ 1.170
10+$ 0.621
25+$ 0.605
50+$ 0.589
100+$ 0.573
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9202

RoHS

Each
1+$ 1.810
10+$ 1.450
25+$ 1.340
50+$ 1.240
100+$ 1.120
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9235

RoHS

Each
1+$ 3.340
100+$ 2.820
250+$ 2.630
500+$ 2.480
1000+$ 2.360
Double Metallized PP
Radial Box - 2 Pin
2kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
25mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
33AH6692

RoHS

Each
288+$ 2.360
576+$ 2.100
864+$ 2.000
1440+$ 1.890
2880+$ 1.850
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6659

RoHS

Data e lote

Each
300+$ 1.180
600+$ 1.030
900+$ 0.992
1500+$ 0.953
3000+$ 0.890
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK