0
0 itens$ 0.00

Power Film Capacitors :

44 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH4949

RoHS

Each
1+$ 1.380
10+$ 1.100
25+$ 1.020
50+$ 0.944
100+$ 0.853
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.96A
7000µohm
18mm
13mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5071

RoHS

Each
10+$ 0.867
25+$ 0.784
50+$ 0.701
100+$ 0.613
500+$ 0.536
Mais preços...
Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5022

RoHS

Each
10+$ 0.862
25+$ 0.779
50+$ 0.697
100+$ 0.609
500+$ 0.532
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5030

RoHS

Each
1+$ 0.701
250+$ 0.547
500+$ 0.495
1000+$ 0.454
5000+$ 0.418
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4958

RoHS

Data e lote

Each
10+$ 0.636
25+$ 0.575
50+$ 0.515
100+$ 0.450
500+$ 0.393
Mais preços...
Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5032

RoHS

Each
10+$ 0.809
25+$ 0.751
50+$ 0.692
100+$ 0.626
500+$ 0.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5006

RoHS

Each
1+$ 4.080
10+$ 3.100
25+$ 2.990
50+$ 2.880
100+$ 1.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
630V
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
28mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5028

RoHS

Each
1+$ 12.020
10+$ 11.560
25+$ 10.290
50+$ 9.680
100+$ 8.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
7200µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5041

RoHS

Data e lote

Each
1+$ 5.430
10+$ 4.150
25+$ 4.050
50+$ 3.940
100+$ 3.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5019

RoHS

Each
10+$ 0.468
25+$ 0.456
50+$ 0.445
100+$ 0.433
500+$ 0.412
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9227

RoHS

Data e lote

Each
10+$ 0.632
25+$ 0.620
50+$ 0.608
100+$ 0.596
500+$ 0.533
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5042

RoHS

Each
1+$ 7.250
10+$ 6.560
25+$ 6.150
50+$ 5.750
100+$ 5.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4967

RoHS

Each
1+$ 10.290
10+$ 8.180
25+$ 8.030
50+$ 7.870
100+$ 7.110
Metallized PP
Radial Box - 2 Pin
250V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
3200µohm
41.5mm
20mm
40mm
40mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4974

RoHS

Each
10+$ 0.676
25+$ 0.653
50+$ 0.629
100+$ 0.606
500+$ 0.481
Mais preços...
Metallized PP
Radial Box - 2 Pin
400V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.55A
0.0145ohm
18mm
13mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9165

RoHS

Data e lote

Each
10+$ 0.482
25+$ 0.435
50+$ 0.390
100+$ 0.340
500+$ 0.297
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4953

RoHS

Each
1+$ 6.460
10+$ 5.850
25+$ 5.480
50+$ 5.130
100+$ 4.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
160V
6.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
408A
11.14A
7000µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9219

RoHS

Data e lote

Each
10+$ 0.390
25+$ 0.380
50+$ 0.369
100+$ 0.359
500+$ 0.307
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5051

RoHS

Each
10+$ 0.621
25+$ 0.606
50+$ 0.591
100+$ 0.576
500+$ 0.496
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9148

RoHS

Each
1+$ 8.870
10+$ 6.980
25+$ 6.640
50+$ 6.300
100+$ 6.300
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
630V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
4200µohm
32mm
22mm
37mm
37mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5023

RoHS

Each
10+$ 0.589
25+$ 0.575
50+$ 0.561
100+$ 0.547
500+$ 0.474
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5033

RoHS

Each
10+$ 1.000
25+$ 0.929
50+$ 0.857
100+$ 0.775
500+$ 0.694
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5069

RoHS

Each
10+$ 0.392
25+$ 0.381
50+$ 0.371
100+$ 0.360
500+$ 0.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
2kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9182

RoHS

Each
1+$ 4.950
10+$ 3.750
25+$ 3.520
50+$ 3.280
100+$ 3.220
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
33mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9231

RoHS

Each
10+$ 0.775
25+$ 0.736
50+$ 0.698
100+$ 0.659
500+$ 0.659
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9221

RoHS

Each
10+$ 0.401
25+$ 0.390
50+$ 0.380
100+$ 0.369
500+$ 0.316
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2kV
2700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
1-25 de 44 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK