0
0 itens$ 0.00

Motor Run Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AC1975

RoHS

Data e lote

Each
1+$ 31.040
5+$ 28.330
10+$ 25.620
25+$ 25.260
50+$ 24.900
Mais preços...
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Quick Connect
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
05M2932

RoHS

Each
1+$ 41.110
5+$ 39.390
10+$ 37.730
25+$ 34.830
50+$ 32.320
Mais preços...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
47AC2515

RoHS

Each
1+$ 40.660
5+$ 38.950
10+$ 37.310
25+$ 34.440
50+$ 31.960
Mais preços...
Metallized PP
Can
80µF
± 5%
-
450V
Wire Leaded
-
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
47AC2516

RoHS

Each
1+$ 41.850
5+$ 40.100
10+$ 38.410
25+$ 35.460
50+$ 32.910
Mais preços...
Metallized PP
Can
80µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
66F8180

RoHS

Each
25+$ 87.150
50+$ 85.870
100+$ 83.950
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
62J2668

RoHS

Each
25+$ 62.320
50+$ 61.400
100+$ 60.030
Metallized PP
Axial Leaded
15µF
± 5%
Through Hole
250V
PC Pin
-
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
12C2215

RoHS

Each
25+$ 82.030
50+$ 80.820
100+$ 79.010
Metallized PP
Axial Leaded
30µF
± 5%
Through Hole
160V
PC Pin
-
11V/µs
55mm
29.5mm
41L Series
-40°C
85°C
66F8173

RoHS

Each
25+$ 70.680
50+$ 69.640
100+$ 68.080
Metallized PP
Axial Leaded
10µF
± 5%
Through Hole
330V
PC Pin
-
11V/µs
55mm
34.5mm
41L Series
-40°C
85°C
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK