0
0 itens$ 0.00

Motor Run Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66F8216

RoHS

Each
25+$ 45.000
50+$ 44.050
100+$ 41.520
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
330V
PC Pin
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
66F8214

RoHS

Each
25+$ 21.970
50+$ 20.080
100+$ 19.650
250+$ 19.060
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
330V
PC Pin
9V/µs
42mm
18.5mm
41L Series
-40°C
85°C
21J7114

RoHS

Each
25+$ 55.710
50+$ 54.530
100+$ 51.400
Metallized PP
Axial Leaded
20µF
± 5%
Through Hole
160V
PC Pin
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
62J2677

RoHS

Each
25+$ 71.730
50+$ 70.680
100+$ 69.090
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
400V
PC Pin
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
10J8338

RoHS

Each
25+$ 59.690
50+$ 58.430
100+$ 55.060
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
400V
PC Pin
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
66F8211
Each
25+$ 45.100
50+$ 44.150
100+$ 41.610
Metallized PP
Axial Leaded
10µF
± 5%
Through Hole
250V
PC Pin
11V/µs
42mm
30.0mm
41L Series
-40°C
85°C
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK